Eaton Electronics - Varistors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 120 A | 400 mJ | 240 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 72 V | 120 V | 120 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVHV0604V175 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0604 EIA Size, 175 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0604 (1610 metric) | 180 VAC | 225 VDC | 270 V | 450 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: MOV14V550Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 175 J | 220 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 22.5 mm | 100 A | 100 J | 1.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 22.5 mm | 100 A | 163 J | 1.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 100 A | 224 J | 650 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV20V485Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 485 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 22.5 mm | 100 A | 265 J | 510 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V300Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 10 A | 29 J | 105 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V300Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 10 A | 29 J | 105 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V625Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 625 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 102 J | 100 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 118 J | 430 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE10V275Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 25 A | 80 J | 230 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V350Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 350 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 12.5 mm | 25 A | 92 J | 180 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V625Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 625 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 140 J | 100 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V130Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 70 J | 1 nF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 84 J | 830 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 115 J | 610 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 22.5 mm | 100 A | 228 J | 1.2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 22.5 mm | 100 A | 255 J | 1.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 21 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE07V150Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 150 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 21 J | 210 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V385Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 385 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 10 A | 38 J | 80 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V510Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 9 mm | 10 A | 52 J | 60 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V350Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 125 J | 360 pF | - 40 C | + 125 C | Ammo Pack |