Eaton Electronics - Varistors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 35 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 280 A | 1.5 J | 800 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 500 A | 2.5 J | 2.2 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 600 A | 2.5 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 600 A | 2.5 J | 1.4 nF | - 55 C | + 125 C | Reel | |||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 100 A | 400 mJ | 3.5 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 69 V | 100 A | 700 mJ | 2.2 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 50 VAC | 65 VDC | 82 V | 144 V | 1.2 kA | 4.2 J | 1.9 nF | - 55 C | + 125 C | Reel | |||||||
Mfr: AMLV04V18C012 TTI: Not Assigned Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc | 0In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 28 V | 55 V | 2 A | 0.03 J | 12 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: AMLV13V18C3100 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 18 Vdc | 0In Stock | AMLV13 | MLVs | PCB Mount | SMD/SMT | 18 V | Reel | |||||||||||||||
Mfr: MLVB06V18C001 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 1pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 46 V to 60 V | 110 V | 1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: MLVB06V18C0R5 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V .5pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 90 V to 120 V | 250 V | 0.5 pF | - 40 C | + 85 C | Reel | 51712241526 | ||||||||
Mfr: MLVA02V05C064-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0201 5V 64pF | 0In Stock | MLVA-R | Reel | |||||||||||||||||||
Mfr: MLVA04V18C085-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0402 18V 85pF | 0In Stock | MLVA-R | Reel | |||||||||||||||||||
Mfr: MLVA02V05C047-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0201 5V 47pF | 0In Stock | MLVA-R | Reel | |||||||||||||||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 600 A | 2.5 J | 1.6 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 300 mJ | 230 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 7.8 VAC | 11 VDC | 16 V | 33 V | 300 A | 1.5 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 35 VAC | 45 VDC | 56 V | 99 V | 100 A | 1.1 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 250 A | 0.8 J | 5 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 240 V | 422 V | 1.2 kA | 11 J | 700 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Bulk |