AMLV22 - Eaton Electronics - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMLV22V16C20000 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV22, 2220 MLV 16 Vdc | 0In Stock | AMLV22 | MLVs | PCB Mount | SMD/SMT | 16 V | Reel | ||||||||||||||
Mfr: AMLV22V38C3000 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors Surface Mount Automotive MLV, AMLV22, 2220 MLV 38 Vdc | Not Available Online | AMLV22 | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 51.7 V | 77 V | 1 kA | 12 J | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV22V34C6500 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV22, 2220 MLV 34 Vdc | 0In Stock | AMLV22 | MLVs | PCB Mount | SMD/SMT | 34 V | Reel |