• MELF Resistors

CHP1X - IRC / TT Electronics - MELF Resistors

1 Results
1 Results
Filtered By:Passive ComponentsResistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Series
Resistance
Power Rating
Tolerance
Temperature Coefficient
Minimum Operating Temperature
Maximum Operating Temperature
Voltage Rating
Case Code - mm
Diameter
Length
Qualification
Packaging
Datasheet
Mfr: CHP1X1001501F-LF
TTI: Not Assigned
IRC / TT Electronics
Availability:

Not Available Online

Obsolete
MELF Resistors 1.5K OHM 1%

Not Available Online

Call
or
View Details
CHP1X
1.5 kOhms
1 W
1 %
100 PPM / C
- 55 C
350 V
6.38 mm
2.01 mm
AEC-Q200
Reel