IXYS - SCRs
853 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | 1.2 kV | 2.03 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||||
0In Stock | 1.6 kV | 31 A | 1.88 V | 1.3 V | 28 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | 250 mA | - 10 C | + 70 C | Through Hole | ISOPLUS i4-PAC-3 | Tube | ||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk |