IXYS - Galvanically Isolated Gate Drivers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SOIC-WB-8 | 1 Channel | 2.5 kVAC | - 40 C | + 125 C | 1.25 W | 261 ns | 10 ns | 10 ns | Reel | ||||||||
Mfr: IXIDM1401_1505_O TTI: Not Assigned IXYS Availability: Not Available OnlineGalvanically Isolated Gate Drivers ISOLATED GATE DRIVER | Not Available Online | - 40 C | + 105 C | Tray |