IXYS - Bridge Rectifiers
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | Screw Mount | Solder Pad | SOT-227B | 800 V | 1.15 V | 300 A | - 40 C | + 150 C | 38.3 mm | 25.07 mm | 9.6 mm | VBO40 | Tube | |||||
0In Stock | Single Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1-4 | 1.2 kV | 2.71 V | 200 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE55 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | Solder Pad | SOT-227B | 1.6 kV | 1.15 V | 300 A | - 40 C | + 150 C | 38.3 mm | 25.07 mm | 9.6 mm | VBO40 | Tube | |||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1 | 1.6 kV | 1.46 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO68 | Box | |||||
0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | FO-A | 1.2 kV | 1.36 V | 370 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO25 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D-5 | 1.2 kV | 960 mV | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D-5 | 1.2 kV | 990 mV | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO82 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | Solder Pad | SOT-227B | 600 V | 1.54 V | 250 A | - 40 C | + 150 C | 38.3 mm | 25.07 mm | 9.6 mm | VBE60 | Tube | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.6 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO72 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 1.46 V | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 2 | 1.2 kV | 2.7 V | 500 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBE100 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.6 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.6 kV | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 800 V | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO68 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 800 V | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | SOT-227B-4 | 1.2 kV | 1.07 V | 320 A | - 40 C | + 150 C | 38.23 mm | 25.42 mm | 12.22 mm | VBO40 | Tube | ||||||
Mfr: VUO160-12NO7 TTI: VUO160-12NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module, Output 175A, 1.2kV | 0In Stock | Three Phase Bridge | Screw Mount | Screw | PWS-E-5 | 1.2 kV | 1.1 V | 1.8 kA | - 40 C | + 125 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | ||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 2 | 1.6 kV | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO98 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.2 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO36 | Box | ||||||
Mfr: VUO82-16NO7 TTI: VUO82-16NO7 IXYS Availability: 0In StockBridge Rectifiers 3PHS RECT BRDGE 1600V, 82A | 0In Stock | Three Phase Bridge | Screw Mount | Screw | PWS-D | 1.6 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 800 V | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO52 | Bulk | ||||||
0In Stock | Single Phase Bridge | Screw Mount | Screw | PWS-C | 800 V | 1.3 V | 1.8 kA | - 40 C | + 150 C | 67 mm | 50 mm | 31 mm | VBO125 | Bulk | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO82 | Bulk | ||||||
Mfr: DMA90U1800LB-TRR TTI: Not Assigned IXYS Availability: 0In StockBridge Rectifiers 3 Phase Rectifier Bridge | 0In Stock | DMA90U1800LB | Reel | ||||||||||||||||
Mfr: DPF30U200FC TTI: Not Assigned IXYS Availability: 0In StockBridge Rectifiers 200V 30A Power Diode Discretes-FRED i4-Pac | 0In Stock | Three Phase Bridge | Through Hole | i4-Pac-5L | 30 A | 200 V | 1.14 V | - 55 C | + 150 C | 20.29 mm | 5.21 mm | 21.34 mm | Tube |