IXYS - Bridge Rectifiers
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | Screw Mount | PWS-A | 1.8 kV | 1.6 V | 750 A | - 40 C | + 150 C | 55 mm | 45 mm | 24 mm | VBO50 | Bulk | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 1.4 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO82 | Bulk | ||||||
0In Stock | MCK200 | Bulk | |||||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 1.8 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Bulk | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 800 V | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Bulk | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 1.8 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO82 | Bulk | ||||||
Mfr: DPF30U200FC TTI: Not Assigned IXYS Availability: 0In StockBridge Rectifiers 200V 30A Power Diode Discretes-FRED i4-Pac | 0In Stock | Three Phase Bridge | Through Hole | i4-Pac-5L | 30 A | 200 V | 1.14 V | - 55 C | + 150 C | 20.29 mm | 5.21 mm | 21.34 mm | Tube | ||||||
Mfr: DHG60U1200LB-TRR TTI: DHG60U1200LB-TRR IXYS Availability: 0In StockBridge Rectifiers 60A 1200V BR SMPD | 0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 20 A | 1.2 kV | 2 V | 200 A | - 55 C | + 125 C | 25 mm | 23 mm | 5.5 mm | Reel | ||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.8 kV | 1.46 V | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | ||||||
0In Stock | DLA20IM800 | Tube | |||||||||||||||||
Mfr: DPG60B600LB-TRR TTI: DPG60B600LB-TRR IXYS Availability: 0In StockBridge Rectifiers 60A 600V BR SMPD | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 60 A | 600 V | 3.19 V | 250 A | - 55 C | + 150 C | 25 mm | 23 mm | 5.5 mm | Reel | ||||
0In Stock | Screw Mount | E2 | - 40 C | + 125 C | 107.5 mm | 45 mm | 17 mm | VUB135 | Box | ||||||||||
Mfr: MCNA120P2200TA TTI: MCNA120P2200TA IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module | 0In Stock | MCNA120P2200 | Box | ||||||||||||||||
Mfr: DMA120B800LB-TRR TTI: DMA120B800LB-TRR IXYS Availability: 0In StockBridge Rectifiers 130A 800V BR SMPD | 0In Stock | Reel | |||||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 1.5 V | 600 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO80 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 2 | 600 V | 2.04 V | 600 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBE100 | Box | |||||
Mfr: VVZB170-16IOXT-PFP TTI: VVZB170-16IOXT-PFP IXYS Availability: Not Available OnlineBridge Rectifiers 180A 1600V THYR MOD E2PACK | Not Available Online | Three Phase Bridge | Through Hole | Solder Pin | E2-Pack | 48 A | 1.7 kV | 2.75 V | 1.19 kA | - 40 C | + 125 C | 107.5 mm | 45 mm | 17 mm | VVZB170 | Bulk | |||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC-5 | 1.2 kV | 1.09 V | 300 A | - 55 C | + 175 C | 19.91 mm | 5.03 mm | 20.88 mm | FBO40-12 | Tube | |||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.8 kV | 1.5 V | 600 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO80 | Box | ||||||
Mfr: DMA50P1200HR TTI: DMA50P1200HR IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Single Diode | 0In Stock | Through Hole | Solder Pin | ISO-247-3 | DMA50P1200HR | Tube | |||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: VUO50-08NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 50 Amps 800V | Not Available Online | Three Phase Bridge | Screw Mount | Quick Connect | FO-F-B | 800 V | 1.9 V | 500 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 21 mm | VUO50 | Bulk | ||||
Mfr: VUO30-12NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 45 Amps 1200V | Not Available Online | Three Phase Bridge | Screw Mount | FO-F-B | 1.2 kV | 2.55 V | 300 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 21 mm | VUO30 | Bulk | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-A | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 55 mm | 45 mm | 24 mm | VBO50 | Bulk |