IXYS - Rectifiers
1.216 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Press Fit | W120 | 1.06 kA | Rectifier Capsule Type Diode | 9.2 kA | + 160 C | Rectifier - Capsule Type | Bulk | ||||||||||
0In Stock | Press Fit | W111 | 10.65 kA | Rectifier Capsule Type Diode | 92 kA | + 160 C | Rectifier - Capsule Type | Bulk | ||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | SMD/SMT | W4 | 1.2 kV, 2 kV | 1.687 kA | Standard Recovery Rectifier | 1.85 V | 14 kA | 100 mA | 3 us | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Press Fit | W94 | 1.2 kV | 9.83 kA | Rectifier Capsule Type Diode | 72 kA | + 190 C | Rectifier - Capsule Type | Bulk | |||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
Mfr: DMA10P1600PZ-TRL TTI: DMA10P1600PZ-TRL IXYS Availability: 0In StockRectifiers 10A 2X1600V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Reel |