IXYS - Rectifiers
1.216 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEI12-12AZ-TUB TTI: DSEI12-12AZ-TUB IXYS Availability: 0In StockRectifiers 11A 1200V FRED TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | Single | 2.6 V | - 40 C | + 125 C | Tube | |||||||||
0In Stock | SMD/SMT | TO-252-4 | 800 V | 10 A | Standard Recovery Rectifier | Single | 1.22 V | 120 A | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: DMA10IM1600PZ-TUB TTI: DMA10IM1600PZ-TUB IXYS Availability: 0In StockRectifiers 10A 1600V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 10 A | Standard Recovery Rectifier | Single | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | W8570TJ | Bulk | ||||||||||||||||
0In Stock | Through Hole | ITO-220AB-3 | 600 V | 10 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.55 V | 60 A | 5 uA | 50 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Press Fit | 2.2 kV | 2.471 kA | Standard Recovery Rectifier | Single | 1.93 V | 17.7 kA | 30 mA | - 40 C | + 175 C | Rectifier - Capsule Type | Bulk | ||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk |