IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | SOT-227B | 600 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.6 V | 320 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI2x31-06 | Tube | ||||
Mfr: DSEP90-12AZ-TUB TTI: DSEP90-12AZ-TUB IXYS Availability: 0In StockRectifiers 90A 1200V FRED TO268AA | 0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | Fast Recovery | Single | 3.27 V | - 55 C | + 150 C | Tube | ||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Through Hole | TO-220-3 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-08 | Tube | |||||
0In Stock | Through Hole | ISOPLUS247-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 4.45 V | 110 A | 100 uA | 15 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-247 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.8 V | 600 A | 200 uA | 50 ns | - 55 C | + 150 C | DSEI60-06 | Tube | ||||
0In Stock | Through Hole | ECO-PAC 2-12 | 1.2 kV | 128 A | Fast Recovery Rectifiers | Dual Parallel | 1.9 V | 1.2 kA | 12 mA | 40 ns | - 40 C | + 150 C | DSEI2X161-12 | Box | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 14 A | Fast Recovery Rectifiers | Single | 1.7 V | 110 A | 50 uA | 50 ns | - 40 C | + 150 C | DSEI12 | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 200 V | 246 A | Fast Recovery Rectifiers | Dual Parallel | 1.1 V | 1.3 kA | 1 mA | 50 ns | - 40 C | + 150 C | DSEI2X121-02 | Tube | ||||
0In Stock | Through Hole | TO-247 | 1.2 kV | 52 A | Fast Recovery Rectifiers | Single | 2.55 V | 450 A | 2.2 mA | 60 ns | - 40 C | + 150 C | DSEI60-12 | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 1 kV | 12 A | Fast Recovery Rectifiers | Single | 2.7 V | 80 A | 250 uA | 60 ns | - 40 C | + 150 C | DSEI12 | Tube | ||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 400 V | 16 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 80 A | 10 uA | 45 ns | - 55 C | + 150 C | DURB | Reel | ||||
0In Stock | SMD/SMT | TO-252-3 | 600 V | Fast Recovery | Single | 3.3 V | - 55 C | + 150 C | Tube | |||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | SMD/SMT | SOD-123FL-2 | 600 V | 700 mA | Single | 1.1 V | 25 A | 10 uA | - 55 C | + 150 C | D6xX7 | Reel | ||||||
0In Stock | SMD/SMT | SOD-123FL-2 | 600 V | 1 A | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | Dxx01 | Reel | ||||||
0In Stock | Through Hole | ISOPLUS264-2 | 2.2 kV | 120 A | Standard Recovery Rectifier | Single | 1.64 V | 2.16 kA | 100 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
0In Stock | Screw Mount | UGE-Single | 8 kV | 2 A | Standard Recovery Rectifier | Single | 6.25 V | 120 A | 1 mA | - 40 C | + 150 C | UGE1112AY4 | Box | |||||
Mfr: DNA30E2200PZ-TRL TTI: DNA30E2200PZ-TRL IXYS Availability: 0In StockRectifiers 30A 2200V STD TO263D2 | 0In Stock | SMD/SMT | TO-263-4 | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.24 V | 370 A | 40 uA | - 55 C | + 150 C | Reel | |||||
Mfr: DNA30E2200PA TTI: DNA30E2200PA IXYS Availability: 0In StockRectifiers Rectifier Diode Std 2200V 30A | 0In Stock | Through Hole | TO-220 | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.26 V | 400 A | 40 uA | - 55 C | + 150 C | DNA30E2200 | Tube | ||||
0In Stock | Press Fit | 1.5 kV | 1.43 kA | Standard Recovery Rectifier | Single | 1.45 V | 10 kA | 15 mA | - 40 C | + 190 C | Rectifier - Capsule Type | Bulk | ||||||
0In Stock | Through Hole | TO-220-3 | 600 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 10 uA | 4 us | - 40 C | + 125 C | Tube | |||||
0In Stock | Through Hole | ISOPLUS247-2 | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI30-10 | Tube | ||||
0In Stock | Through Hole | TO-247AD | 1.8 kV | 63 A | Fast Recovery Rectifiers | Single | 4.1 V | 540 A | 2 mA | 300 ns | - 40 C | + 150 C | DSDI60 | Tube | ||||
0In Stock | Press Fit | 2 kV | 1.972 kA | Standard Recovery Rectifier | Single | 2.12 V | 12.9 kA | 30 mA | 17 us | - 40 C | + 175 C | Rectifier - Capsule Type | Bulk |