IXYS - Rectifiers
1.216 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | |||||||||||||||||
0In Stock | SMD/SMT | W4 | 1.2 kV, 2 kV | 1.687 kA | Standard Recovery Rectifier | 1.85 V | 14 kA | 100 mA | 3 us | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Press Fit | W94 | 1.2 kV | 9.83 kA | Rectifier Capsule Type Diode | 72 kA | + 190 C | Rectifier - Capsule Type | Bulk | |||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
Mfr: DMA10P1600PZ-TRL TTI: DMA10P1600PZ-TRL IXYS Availability: 0In StockRectifiers 10A 2X1600V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Reel | ||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | HP Sonic FRD | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery | Single | 1.7 V | - 40 C | + 150 C | Reel | |||||||||
0In Stock | Through Hole | TO-247-3 | 1.2 kV | 30 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 400 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
0In Stock | Through Hole | TO-247-2 | 1.2 kV | 50 A | Standard Recovery Rectifier | Single | 1.61 V | 700 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
Mfr: DNA30E2200PZ-TUB TTI: DNA30E2200PZ-TUB IXYS Availability: 0In StockRectifiers 30A 2200V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.53 V | 400 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
Mfr: DPG30C300PC-TUB TTI: DPG30C300PC-TUB IXYS Availability: 0In StockRectifiers 2X15A 300V FRED TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 300 V | Fast Recovery Rectifiers | Common Cathode | 1.51 V | - 55 C | + 150 C | Tube | ||||||||
Mfr: DAA10EM1800PZ-TUB TTI: DAA10EM1800PZ-TUB IXYS Availability: 0In StockRectifiers 10A 1800V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.8 kV | 10 A | Standard Recovery Rectifier | Single | 1.43 V | 160 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
Mfr: DMA10P1600PZ-TUB TTI: DMA10P1600PZ-TUB IXYS Availability: 0In StockRectifiers 10A 2X1600V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
0In Stock | Through Hole | ECO-PAC 2-12 | 600 V | 147 A | Fast Recovery Rectifiers | Dual Parallel | 1.45 V | 1.2 kA | 12 mA | 35 ns | - 40 C | + 150 C | DSEI2X161-06 | Box | ||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 40 uA | - 40 C | + 150 C | Tube |