IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | ISOPLUS220-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.34 V | 110 A | 500 uA | 35 ns | - 55 C | + 150 C | DSEC29 | Tube | ||||
Mfr: DSEC16-12AS-TRL TTI: DSEC16-12AS-TRL IXYS Availability: 0In StockRectifiers 2X8A 1200V FRED TO263D2 | 0In Stock | SMD/SMT | TO-263-4 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Dual | 2.94 V | 40 A | 60 uA | 40 ns | - 55 C | + 150 C | Reel | ||||
0In Stock | Screw Mount | UGE-Single | 4.8 kV | 3.8 A | Standard Recovery Rectifier | Single | 4.8 V | 180 A | 2 mA | - 40 C | + 150 C | UGE0221AY4 | Box | |||||
0In Stock | Through Hole | TO-247-3 | 1.2 kV | 52 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.55 V | 200 A | 750 uA | 40 ns | - 40 C | + 150 C | DSEK60-12 | Tube | ||||
Mfr: DNA30EM2200PZ-TRL TTI: DNA30EM2200PZ-TRL IXYS Availability: 0In StockRectifiers 30A 2200V STD TO263D2 | 0In Stock | SMD/SMT | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.24 V | 370 A | 40 uA | - 55 C | + 150 C | Reel | ||||||
0In Stock | Bulk | |||||||||||||||||
Mfr: DMA10IM1600UZ-TUB TTI: DMA10IM1600UZ-TUB IXYS Availability: 0In StockRectifiers 10A 1600V STD TO263D2 | 0In Stock | SMD/SMT | TO-252-3 | 1.6 kV | 10 A | Standard Recovery Rectifier | Single | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
Mfr: DSEI120-12AZ-TUB TTI: DSEI120-12AZ-TUB IXYS Availability: 0In StockRectifiers 109A 1200V FRED TO268AA | 0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | Fast Recovery | Single | 1.8 V | - 40 C | + 150 C | Tube | ||||||||
Mfr: DMA30E1800HA TTI: DMA30E1800HA IXYS Availability: 0In StockRectifiers Standard Rectifier Single Diode | 0In Stock | Through Hole | 1.8 kV | 30 A | Standard Recovery Rectifier | Single | 1.22 V | 315 A | 1.5 mA | - 55 C | + 150 C | DMA30E1800HA | Tube | |||||
0In Stock | Screw Mount | SOT-227B | 300 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.23 V | 300 A | 250 uA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220AC | 600 V | 30 A | Standard Recovery Rectifier | Single | 2.52 V | 250 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Press Fit | 2 kV | 1.108 kA | Fast Recovery Rectifiers | Single | 2.2 V | 8.47 kA | 100 mA | 4 us | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 200 V | 20 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.15 V | 125 A | 15 uA | 35 ns | - 55 C | + 150 C | DURB | Reel | ||||
0In Stock | Through Hole | TO-262-2 | 2.3 kV | 30 A | Standard Recovery Rectifier | Single | 1.26 V | 370 A | 40 uA | - 55 C | + 150 C | Tube | ||||||
0In Stock | SMD/SMT | ISOPLUS247-2 | 1.6 kV | 56 A | Standard Recovery Rectifier | Dual | 1.6 V | 300 A | 2 mA | - 40 C | + 180 C | DSP25-16 | Tube | |||||
0In Stock | Screw Mount | SOT-227B-4 | 1.6 kV | 100 A | Standard Recovery Rectifier | Dual | 1.55 V | 1.62 kA | 200 uA | - 40 C | + 125 C | Tube | ||||||
0In Stock | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 1.2 kV | 28 A | Fast Recovery Rectifiers | Dual Anti-Parallel | 2.55 V | 210 A | 750 uA | 60 ns | - 40 C | + 150 C | DSEI2X30-12 | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.52 V | 110 A | 100 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 600 V | 120 A | Fast Recovery Rectifiers | Dual Parallel | 2.01 V | 600 A | 650 uA | 35 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
Mfr: DSEP60-12AZ-TUB TTI: DSEP60-12AZ-TUB IXYS Availability: 0In StockRectifiers 60A 1200V FRED TO268AA | 0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | Fast Recovery | Single | 3.18 V | - 55 C | + 150 C | Tube | ||||||||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | 25 A | Standard Recovery Rectifier | Dual | 1.16 V | 300 A | 40 uA | - 40 C | + 150 C | Tube | ||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Through Hole | TO-220-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 2.1 V | 50 A | 60 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube |