IXYS - Rectifiers
1.216 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | ITO-220AB-3 | 300 V | 10 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 80 A | 30 uA | 45 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Press Fit | W47 | 4.2 kV | 1.28 kA | High Power | 17.05 kA | 1.425 kA | 2.8 us | + 140 C | HP Sonic FRD | Bulk | |||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Press Fit | W5 | 2.054 kA | Rectifier Capsule Type Diode | 19 kA | + 160 C | Rectifier - Capsule Type | Bulk | ||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | W8570TJ | Bulk | ||||||||||||||||
0In Stock | Through Hole | ITO-220AB-3 | 600 V | 10 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.55 V | 60 A | 5 uA | 50 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk |