IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Press Fit | W94 | 1.2 kV | 9.83 kA | Rectifier Capsule Type Diode | 72 kA | + 190 C | Rectifier - Capsule Type | Bulk | |||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | Fast Recovery | Single | 3.11 V | - 55 C | + 125 C | Tube | ||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
Mfr: DMA10P1600PZ-TUB TTI: DMA10P1600PZ-TUB IXYS Availability: 0In StockRectifiers 10A 2X1600V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
0In Stock | SMD/SMT | W4 | 1.2 kV, 2 kV | 1.687 kA | Standard Recovery Rectifier | 1.85 V | 14 kA | 100 mA | 3 us | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 40 uA | - 40 C | + 150 C | Tube | ||||||
0In Stock | Screw Mount | SOT-227B-4 | 1.6 kV | Standard Recovery Rectifier | 3-Phase Bridge | 1.72 V | 1.41 kA | 50 uA | 10 ms | - 40 C | + 125 C | Tube | ||||||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.6 kV | 25 A | Standard Recovery Rectifier | Phase Leg | 1.47 V | 325 A | 40 uA | 10 ms | - 40 C | + 150 C | Reel | |||||
0In Stock | Through Hole | ISOPLUS i4-PAC-3 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Dual | 2.9 V | 800 A | 4 mA | 220 ns | - 55 C | + 175 C | DSEE55 | Tube | ||||
0In Stock | Screw Mount | SOT-227B-4 | DPF240X200NA | Tube | ||||||||||||||
0In Stock | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 10 uA | - 55 C | + 150 C | Reel | ||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Standard Recovery Rectifier | DHG50X1200NA | Tube | |||||||||||||||
Mfr: DMA10IM1200UZ-TRL TTI: DMA10IM1200UZ-TRL IXYS Availability: 0In StockRectifiers 10A 1200V STD TO252ID | 0In Stock | SMD/SMT | TO-252-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Reel |