IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
Mfr: M1494NC180 TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers FAST RECOVERY DIODE | Not Available Online | ||||||||||||||||||
Not Available Online | Stud Mount | W114 | 2 kV | 675 A | Stud Type Rectifier | 11 kA | + 175 C | Rectifier - Capsule Type | |||||||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
Mfr: D4015L56TP TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 15A 400V RECT TO220 | Not Available Online | Through Hole | TO-220-3 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 10 uA | 4 us | - 40 C | + 125 C | Tube | |||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | HP Sonic FRD | ||||||||||||||||||
Not Available Online | Press Fit | W121 | 4 kV | 4.55 kA | Rectifier Capsule Type Diode | 35 kA | + 160 C | Rectifier - Capsule Type | |||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.25 V | 255 A | 1.5 mA | - 40 C | + 150 C | DSI30-08 | Reel | DSI30-08AS-TUB | |||||
Not Available Online | Press Fit | W47 | 3.6 kV | 1.28 kA | High Power | 17.05 kA | 1.425 kA | 2.8 us | + 140 C | HP Sonic FRD | |||||||||
0In Stock | |||||||||||||||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Through Hole | ITO-220AB-3 | 400 V | 10 A | Ultra Fast Recovery Rectifiers | Common Anode | 1.3 V | 80 A | 30 uA | 45 ns | - 55 C | + 150 C | DURF | Tube | |||||
Mfr: M1609NC280 TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers FAST RECOVERY DIODE | Not Available Online | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: M2639ZD450 TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers FAST RECOVERY DIODE | Not Available Online | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | W0735 |