IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.8 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSAI35 | Bulk | ||||||
Mfr: DNA30E2200PC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers High Voltage Standard Rectifier | Not Available Online | D2PAK-3 (TO-263-3) | DNA30E2200 | Reel | DNA30E2200PC-TR | ||||||||||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSAI35 | Bulk | ||||||
Not Available Online | Through Hole | TO-247AD | 400 V | 30 A | Fast Recovery Rectifiers | Single | 1.46 V | 280 A | 250 uA | 30 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | ECO-PAC 2 | 1.2 kV | 18 A | Standard Recovery Rectifier | Single | 1.85 V | 330 A | 300 uA | - 40 C | + 150 C | Bulk | |||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.6 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSA17-16A | Bulk | ||||||
Not Available Online | SMD/SMT | TO-263 | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.46 V | 300 A | 3 uA | 35 ns | + 175 C | Reel | ||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.6 kV | 110 A | Standard Recovery Rectifier | Single | 1.17 V | 1.4 kA | 6 mA | - 40 C | + 180 C | DSA75-16B | Bulk | ||||||
Not Available Online | Screw Mount | HTZ | 40 kV | 3.4 A | Standard Recovery Rectifier | Dual | 46 V | 200 A | 500 uA | - 40 C | + 180 C | Box | |||||||
Not Available Online | SMD/SMT | TO-263AB-3 | 400 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.53 V | 60 A | 60 uA | 30 ns | - 55 C | + 175 C | Tube | ||||||
Mfr: DSAI35-16A TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers Avalanche Rectifier 1600V, 35A | Not Available Online | Through Hole | DO-203AB (DO-5) | 1.6 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSAI35 | Bulk | |||||
Mfr: DSEE15-06CC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 15 Amps 600V 1.26 Rds | Not Available Online | Through Hole | ISOPLUS220-3 | 600 V | 15 A | Fast Recovery Rectifiers | Dual | 1.7 V | 110 A | 100 uA | 30 ns | - 55 C | + 175 C | Tube | |||||
Not Available Online | SMD/SMT | ISOPLUS247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.46 V | 300 A | 250 uA | 15 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.8 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSAI17 | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 600 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 10 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D6015L52TP | ||||
Not Available Online | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Tube | ||||||
Not Available Online | Through Hole | TO-220-3 | 600 V | 12.7 A | Standard Recovery Rectifier | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | SMD/SMT | TO-263AB-3 | 200 V | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.06 V | 140 A | 100 uA | 25 ns | - 55 C | + 175 C | Reel | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.2 kV | 11 A | Standard Recovery Rectifier | Single | 1.4 V | 250 A | 3 mA | - 40 C | + 180 C | DSA9-12F | Bulk | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSA17-12A | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.8 kV | 110 A | Standard Recovery Rectifier | Single | 1.17 V | 1.4 kA | 6 mA | - 40 C | + 180 C | DSA75-18B | Bulk | ||||||
Not Available Online | Screw Mount | SOT-227B | 400 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.45 V | 280 A | 250 uA | 30 ns | - 40 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | 30 A | Fast Recovery Rectifiers | Single | 3.18 V | 200 A | 50 uA | 35 ns | - 55 C | + 150 C | DHG30IM600PC | Reel | DHG30IM600PC-TRL | |||||
Not Available Online | Through Hole | TO-247AD | 400 V | 60 A | Fast Recovery Rectifiers | Single | 1.24 V | 600 A | 650 uA | 30 ns | - 55 C | + 175 C | Tube |