IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.8 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSA17-18A | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.8 kV | 110 A | Standard Recovery Rectifier | Single | 1.17 V | 1.4 kA | 6 mA | - 40 C | + 180 C | DSAI75 | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 400 V | 12.7 A | Standard Recovery Rectifier | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSI35-12 | Bulk | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSAI17 | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 800 V | 9.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D8015LTP | ||||
Not Available Online | Through Hole | TO-220-2 | 800 V | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D8025LTP | ||||
Not Available Online | Through Hole | TO-220-2 | 600 V | 12.7 A | Fast Recovery Rectifiers | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D6020LTP | ||||
Not Available Online | Through Hole | TO-220-2 | 400 V | 12.7 A | Fast Recovery Rectifiers | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D4020LTP | ||||
Not Available Online | |||||||||||||||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.6 kV | 11 A | Standard Recovery Rectifier | Single | 1.4 V | 250 A | 3 mA | - 40 C | + 180 C | DSA9-16F | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 300 V | 10 A | Fast Recovery Rectifiers | Single | 1.75 V | 60 A | 60 uA | 30 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Through Hole | TO-220-2 | 300 V | 30 A | Fast Recovery Rectifiers | Single | 1.26 V | 300 A | 250 uA | 30 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | TO-247AD | 300 V | 30 A | Fast Recovery Rectifiers | Single | 1.55 V | 300 A | 250 uA | 25 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSA35-12A | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DS35-12A | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | Standard Recovery Rectifier | Bulk | |||||||||||||||
Not Available Online | Through Hole | TO-220-2 | 1 kV | 12.7 A | Fast Recovery Rectifiers | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Screw Mount | SOT-227B | 400 V | 120 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.38 V | 2 kA | 2 mA | 30 ns | - 40 C | + 150 C | DSEC240 | Tube | |||||
Not Available Online | Screw Mount | HTZ | 64 kV | 3.4 A | Standard Recovery Rectifier | Dual | 46 V | 200 A | 500 uA | - 40 C | + 180 C | Box | |||||||
Not Available Online | Through Hole | TO-220-2 | Standard Recovery Rectifier | Bulk | |||||||||||||||
Not Available Online | Through Hole | DO-203AA-2 | 1.2 kV | 11 A | Standard Recovery Rectifier | Single | 1.4 V | 250 A | 3 mA | - 40 C | + 180 C | ||||||||
Not Available Online | Screw Mount | SOT-227B | 600 V | 35 A | Fast Recovery Rectifiers | Dual Parallel | 2.5 V | 300 A | 250 uA | 20 ns | - 40 C | + 150 C | Tube |