IXYS - Rectifiers
1.206 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Rectifier - Capsule Type | Bulk | ||||||||||||||||
0In Stock | Screw Mount | UGE-Single | 3.2 kV | 7.4 A | Standard Recovery Rectifier | Single | 2.72 V | 300 A | 2 mA | - 40 C | + 150 C | UGE0421AY4 | Box | |||||
0In Stock | Through Hole | TO-247AD | 1.4 kV | 63 A | Fast Recovery Rectifiers | Single | 4.1 V | 540 A | 1 mA | 40 ns | - 40 C | + 150 C | DSDI60 | Tube | ||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Through Hole | TO-220-2 | 600 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | ||||
0In Stock | Through Hole | TO-247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.56 V | 250 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | SMD/SMT | Fast Recovery Rectifiers | - 40 C | + 125 C | D-J | Tube | ||||||||||||
0In Stock | Through Hole | TO-220-3 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 2.94 V | 40 A | 60 uA | 40 ns | - 55 C | + 175 C | DSEC16 | Tube | ||||
Mfr: DPG10IM300UC-TUB TTI: DPG10IM300UC-TUB IXYS Availability: 0In StockRectifiers 10A 300V FRED TO252D | 0In Stock | Screw Mount | TO-252-3 | 300 V | Fast Recovery Rectifiers | Single | 1.27 V | - 55 C | + 150 C | Tube | ||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | SMD/SMT | SOD-123FL-2 | 600 V | 2 A | Single | 1.1 V | 50 A | 10 uA | - 55 C | + 150 C | Dxx02 | Reel | ||||||
0In Stock | Through Hole | ECO-PAC 1-11 | 1.2 kV | 52 A | Fast Recovery Rectifiers | Double Single Dual Anode, Dual Cathode | 2.5 V | 450 A | 2.2 mA | 40 ns | - 40 C | + 150 C | DSEI2X61-12 | Box | ||||
Mfr: DNA30E2200FE TTI: DNA30E2200FE IXYS Availability: 0In StockRectifiers High Voltage Std Rectifier Sngl Diode | 0In Stock | Through Hole | i4-Pac-2 | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.22 V | 370 A | 1.5 mA | - 55 C | + 175 C | DNA30E2200 | Tube | ||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Press Fit | 6 kV | 1.717 kA | Standard Recovery Rectifier | Single | 2.7 V | 8 kA | 30 mA | 30 us | - 40 C | + 150 C | Rectifier - Capsule Type | Bulk | |||||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.6 kV | 45 A | Standard Recovery Rectifier | Phase Leg | 1.52 V | 520 A | 40 uA | 10 ms | - 40 C | + 150 C | Tube | |||||
0In Stock | Through Hole | ISOPLUS264-2 | Fast Recovery | Single | 3 V | - 40 C | + 125 C | Tube | ||||||||||
Mfr: DNA30EM2200PZ-TUB TTI: DNA30EM2200PZ-TUB IXYS Availability: 0In StockRectifiers 30A 2200V STD TO263D2 | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.53 V | 400 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | ||||
0In Stock | SMD/SMT | TO-252-3 | 600 V | Fast Recovery | Single | 2.22 V | - 55 C | + 150 C | Tube | |||||||||
0In Stock | Screw Mount | SOT-227B-4 | 1.8 kV | 100 A | Standard Recovery Rectifier | Dual Parallel | 1.21 V | 1.5 kA | 2 mA | - 40 C | + 125 C | Tube | ||||||
0In Stock | Screw Mount | UGD 3 | 10.5 kV | 4.2 A | Standard Recovery Rectifier | Single | 6.25 V | 50 A | 1 mA | - 40 C | + 150 C | UGD8124AG | Box | |||||
0In Stock | SMD/SMT | 300 V | 40 A | Fast Recovery Rectifiers | Single | 1.2 V | 340 A | 5 uA | 35 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | Screw Mount | SOT-227B-4 | 1.6 kV | 150 A | Standard Recovery Rectifier | Single | 1.05 V | 3 kA | 3.5 mA | - 40 C | + 150 C | DMA150E1600NA | Tube | |||||
0In Stock | SMD/SMT | ISOPLUS247-2 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.18 V | 475 A | 20 uA | - 40 C | + 150 C | DSI45-16 | Tube |