IXYS - Rectifiers
1.216 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247AD | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.74 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | SMD/SMT | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.34 V | 40 A | 50 uA | 20 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | Screw Mount | SOT-227B | 600 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.58 V | 250 A | 250 uA | 35 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B-4 | 1.8 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.71 V | 700 A | 2 mA | 230 ns | - 40 C | + 150 C | DH2x61-18A | Tube | ||||
0In Stock | Through Hole | TO-247 | 200 V | 69 A | Fast Recovery Rectifiers | Single | 1.08 V | 650 A | 50 uA | 50 ns | - 40 C | + 150 C | DSEI60-02 | Tube | ||||
0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 2.94 V | 40 A | 60 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.74 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEC60 | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 1.2 kV | 102 A | Fast Recovery Rectifiers | Dual Parallel | 2.5 V | 500 A | 2.2 mA | 60 ns | - 40 C | + 150 C | DSEI2X61-12 | Tube | ||||
0In Stock | Through Hole | ISOPLUS247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.56 V | 250 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-247 | 1.2 kV | 45 A | Standard Recovery Rectifier | Dual | 1.23 V | 480 A | 3 mA | - 40 C | + 180 C | DSP45-12 | Tube | |||||
0In Stock | Screw Mount | SOT-227B | 1 kV | 30 A | Fast Recovery Rectifiers | Dual Anti-Parallel | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI2X30-10 | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 1 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI2X31-10 | Tube | ||||
0In Stock | Screw Mount | SOT-227B-4 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Dual Parallel | 3.24 V | 200 A | 250 uA | 40 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | SMD/SMT | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 280 A | 7 mA | 35 ns | - 40 C | + 150 C | DSEI 2x30-04/06 | Tube | |||||
Mfr: DLA40IM800PC-TRL TTI: DLA40IM800PC-TRL IXYS Availability: 0In StockRectifiers 40A 800V STD TO263D2 | 0In Stock | SMD/SMT | TO-263-4 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.26 V | 300 A | 10 uA | - 55 C | + 150 C | Reel | |||||
0In Stock | Through Hole | TO-220-3 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-12 | Tube | |||||
0In Stock | Through Hole | ISOPLUS247-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 6.33 V | 250 A | 250 uA | 15 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 1.2 kV | 30 A | Single | 1.6 V | 1.5 mA | - 40 C | + 150 C | DSI30-12 | Tube | |||||||
0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.6 V | 320 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEK60-06 | Tube | ||||
0In Stock | SMD/SMT | ISOPLUS247-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.74 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Screw Mount | SOT-227B | 300 V | 90 A | Fast Recovery Rectifiers | Dual Parallel | 1.72 V | 1 kA | 1 mA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-247AD-3 | 1.6 kV | 80 A | Standard Recovery Rectifier | Single | 1.17 V | 1.3 kA | 40 uA | - 50 C | + 150 C | DMA80IM1600HB | Tube | |||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 30 A | Fast Recovery Rectifiers | Dual | 2.5 V | 200 A | 200 uA | 30 ns | - 55 C | + 175 C | DSEE30 | Tube | ||||
0In Stock | Through Hole | TO-247 | 600 V | 126 A | Fast Recovery Rectifiers | Single | 1.3 V | 660 A | 3 mA | 50 ns | - 40 C | + 150 C | DSEI120 | Tube |