DLA10IM800 - IXYS - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | TO-252-3 | 800 V | 10 A | Standard Recovery Rectifier | Single Dual Anode | 1.2 V | 88 A | 10 uA | - 55 C | + 175 C | DLA10IM800 | Reel | DLA10IM800UC-TRL |