DSEE30 - IXYS - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247AD | 1.2 kV | 30 A | Fast Recovery Rectifiers | Dual | 2.5 V | 200 A | 200 uA | 30 ns | - 55 C | + 175 C | DSEE30 | Tube |