DURF - IXYS - Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | ITO-220AC-2 | 600 V | 10 A | Ultra Fast Recovery Rectifiers | Single | 2.2 V | 100 A | 10 uA | 32 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Through Hole | ITO-220AB-3 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.71 V | 110 A | 540 nA | 50 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Through Hole | ITO-220AB-3 | 300 V | 10 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 80 A | 30 uA | 45 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Through Hole | ITO-220AB-3 | 600 V | 10 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.55 V | 60 A | 5 uA | 50 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Through Hole | ITO-220AB-3 | 400 V | 20 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 125 A | 10 uA | 45 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Through Hole | ITO-220AC-2 | 400 V | 8 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 80 A | 10 uA | 45 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Through Hole | ITO-220AB-3 | 400 V | 10 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 80 A | 30 uA | 45 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Through Hole | ITO-220AB-3 | 300 V | 10 A | Ultra Fast Recovery Rectifiers | Common Anode | 1.3 V | 80 A | 30 uA | 45 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | Through Hole | ITO-220AB-3 | 400 V | 10 A | Ultra Fast Recovery Rectifiers | Common Anode | 1.3 V | 80 A | 30 uA | 45 ns | - 55 C | + 150 C | DURF | Tube |