• Rectifiers

UGB6124AG - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Mounting Style
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: UGB6124AG
TTI: UGB6124AG
IXYS
Availability:

0In Stock

Rectifiers 1 Amps 10500V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
UGB 1
10.5 kV
4.2 A
Standard Recovery Rectifier
Single
6.25 V
50 A
1 mA
- 40 C
+ 150 C
UGB6124AG
Box