IXA27IF1200HJ - IXYS - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 43 A | 150 W | - 40 C | + 125 C | IXA27IF1200HJ | Tube |