IXGX50N120 - IXYS - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGX50N120C3H1 TTI: Not Assigned IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diode | 0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 2.6 V | 20 V | 95 A | - 55 C | + 150 C | IXGX50N120 | Tube |