IXYJ20N120 - IXYS - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXYJ20N120C3D1 TTI: IXYJ20N120C3D1 IXYS Availability: Not Available OnlineIGBTs XPT 1200V IGBT GenX7 XPT IGBT | Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 4 V | - 20 V, 20 V | 21 A | 105 W | - 55 C | + 150 C | IXYJ20N120 | Tube |