IXFE44N50QD3 - IXYS - MOSFET Modules
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFE44N50QD3 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 44 Amps 500V 0.12 Rds | Not Available Online | IXYS | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 39 A | 120 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE44N50QD3 | Tube |