IXFE73N30Q - IXYS - MOSFET Modules
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFE73N30Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 66 Amps 300V 0.046 Rds | Not Available Online | IXYS | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 300 V | 66 A | 46 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 400 W | IXFE73N30Q | Tube |