• Transistors
  • MOSFET Modules

IXFN160N30 - IXYS - MOSFET Modules

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXFN160N30T
TTI: IXFN160N30T
IXYS
Availability:

0In Stock

MOSFET Modules TRENCH HIPERFET PWR MOSFET 300V 130A

0In Stock

Please adjust quantity to Min / Mult value
IXYS
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
300 V
130 A
19 mOhms
- 20 V, + 20 V
5 V
- 55 C
+ 150 C
900 W
IXFN160N30
Tube