IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 56 A | 27 mOhms | - 20 V, 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | - 30 V, 30 V | 2.5 V | 82 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 30 A | 60 mOhms | - 20 V, 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 7 A | 1.9 Ohms | - 30 V, 30 V | - 55 C | + 150 C | 300 W | HiPerFET | Tube | |||||||
Mfr: IXFX520N075T2 TTI: IXFX520N075T2 IXYS Availability: 0In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 75V 520A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 520 A | 2.2 mOhms | - 20 V, 20 V | 5 V | 545 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 64 A | 32 mOhms | - 20 V, 20 V | 2.5 V | 100 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-3P | N-Channel | 1 Channel | 250 V | 120 A | 12 mOhms | - 20 V, 20 V | 2.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 140 A | 11 mOhms | - 20 V, 20 V | 5 V | 155 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 22 A | 350 mOhms | - 30 V, 30 V | 3 V | 62 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 75 V | 90 A | 10 mOhms | - 20 V, 20 V | 2 V | 54 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 60 A | 100 mOhms | - 30 V, 30 V | 4.5 V | 610 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | ||||
Mfr: IXFK80N60P3 TTI: IXFK80N60P3 IXYS Availability: 0In StockMOSFETs 600V 80A 0.07Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 80 A | 70 mOhms | - 30 V, 30 V | 5 V | 190 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 108 A | 13 mOhms | - 20 V, 20 V | 4 V | 240 nC | - 55 C | + 150 C | 312 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 150 V | 15 A | 240 mOhms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | P-Channel | 1 Channel | 200 V | 120 A | 30 mOhms | - 15 V, 15 V | 4.5 V | 740 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 120 A | 22 mOhms | - 20 V, 20 V | 5 V | 152 nC | - 55 C | + 175 C | 714 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 50 A | 60 mOhms | - 20 V, 20 V | 5 V | 70 nC | - 55 C | + 175 C | 360 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 36 A | 45 mOhms | - 20 V, 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 100 V | 18 A | 120 mOhms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 55 V | 260 A | 3.3 mOhms | - 20 V, 20 V | 2 V | 140 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | HiPerFET | Tube | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 60 A | 100 mOhms | - 30 V, 30 V | 2.5 V | 610 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 800 mA | 20 Ohms | - 20 V, 20 V | 4 V | 11.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 700 V | 2 A | 850 mOhms | - 30 V, 30 V | 2.5 V | 11.8 nC | - 55 C | + 150 C | 80 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 26 A | 240 mOhms | - 30 V, 30 V | 3 V | 42 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube |