• Transistors
  • MOSFETs

IXYS - MOSFETs

2.315 Results
2.315 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTQ26P20P
TTI: IXTQ26P20P
IXYS
Availability:

0In Stock

MOSFETs -26.0 Amps -200V 0.170 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
P-Channel
1 Channel
200 V
26 A
170 mOhms
- 20 V, 20 V
4 V
56 nC
- 55 C
+ 175 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTY08N100P
TTI: IXTY08N100P
IXYS
Availability:

0In Stock

MOSFETs 0.8 Amps 1000V 20 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1 kV
800 mA
20 Ohms
- 20 V, 20 V
2 V
11.3 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Datasheet
Mfr: IXTY1R4N120P
TTI: IXTY1R4N120P
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs 1.4 Amps 1200V 15 Rds

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
1.4 A
15 Ohms
- 30 V, 30 V
4.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
Datasheet
Mfr: IXTQ52N30P
TTI: IXTQ52N30P
IXYS
Availability:

0In Stock

MOSFETs 52 Amps 300V 0.066 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
300 V
52 A
66 mOhms
- 20 V, 20 V
2.5 V
110 nC
- 55 C
+ 150 C
400 W
Enhancement
Tube
Datasheet
Mfr: IXTT69N30P
TTI: IXTT69N30P
IXYS
Availability:

0In Stock

MOSFETs 69 Amps 300V 0.049 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
69 A
49 mOhms
- 20 V, 20 V
5 V
156 nC
- 55 C
+ 150 C
500 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTH8P50
TTI: IXTH8P50
IXYS
Availability:

0In Stock

MOSFETs -8 Amps -500V 1.2 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
500 V
8 A
1.2 Ohms
- 20 V, 20 V
5 V
130 nC
- 55 C
+ 150 C
180 W
Enhancement
Tube
Datasheet
Mfr: IXTA80N10T
TTI: IXTA80N10T
IXYS
Availability:

0In Stock

MOSFETs 80 Amps 100V 13.0 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
105 V
80 A
14 mOhms
- 20 V, 20 V
5 V
60 nC
- 55 C
+ 175 C
230 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFB132N50P3
TTI: IXFB132N50P3
IXYS
Availability:

0In Stock

MOSFETs 500V 132A 0.039Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
PLUS-264-3
N-Channel
1 Channel
500 V
132 A
39 mOhms
- 30 V, 30 V
5 V
250 nC
- 55 C
+ 150 C
1.89 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX420N10T
TTI: IXFX420N10T
IXYS
Availability:

0In Stock

MOSFETs TRENCH HIPERFET PWR MOSFET 100V 420A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
420 A
2.6 mOhms
- 20 V, 20 V
5 V
670 nC
- 55 C
+ 175 C
1.67 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA1R6N50D2
TTI: IXTA1R6N50D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS (D2) 500V 1.6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
1.6 A
2.3 Ohms
Tube
Datasheet
Mfr: IXTA42N15T
TTI: IXTA42N15T
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 150V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
42 A
45 mOhms
- 30 V, 30 V
2.5 V
21 nC
- 55 C
+ 175 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP72N20X3
TTI: IXFP72N20X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
72 A
20 mOhms
- 20 V, 20 V
2.5 V
55 nC
- 55 C
+ 150 C
320 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK32N100X
TTI: IXFK32N100X
IXYS
Availability:

0In Stock

MOSFETs 1000V 32A TO-264 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
32 A
220 mOhms
- 30 V, 30 V
3.5 V
130 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP76N25T
TTI: IXTP76N25T
IXYS
Availability:

0In Stock

MOSFETs 76 Amps 250V 39 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
76 A
39 mOhms
- 30 V, 30 V
3 V
92 nC
- 55 C
+ 150 C
460 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTK120N25P
TTI: IXTK120N25P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 250V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
250 V
120 A
24 mOhms
- 20 V, 20 V
5 V
185 nC
- 55 C
+ 175 C
700 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTQ88N30P
TTI: IXTQ88N30P
IXYS
Availability:

0In Stock

MOSFETs 88 Amps 300V 0.04 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
300 V
88 A
40 mOhms
- 20 V, 20 V
5 V
180 nC
- 55 C
+ 150 C
600 W
Enhancement
Tube
Datasheet
Mfr: IXTX110N20L2
TTI: IXTX110N20L2
IXYS
Availability:

0In Stock

MOSFETs LINEAR L2 SERIES MOSFET 200V 110A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
110 A
24 mOhms
- 20 V, 20 V
4.5 V
500 nC
- 55 C
+ 150 C
960 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTY15P15T
TTI: IXTY15P15T
IXYS
Availability:

0In Stock

MOSFETs TrenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
150 V
15 A
240 mOhms
Tube
Datasheet
Mfr: IXFP110N15T2
TTI: IXFP110N15T2
IXYS
Availability:

0In Stock

MOSFETs Trench T2 HiperFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
150 V
110 A
11 mOhms
- 20 V, 20 V
4.5 V
150 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP48P05T
TTI: IXTP48P05T
IXYS
Availability:

0In Stock

MOSFETs TenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
50 V
48 A
30 mOhms
- 15 V, 15 V
4.5 V
53 nC
- 55 C
+ 150 C
150 W
Enhancement
Tube
Datasheet
Mfr: IXTK20N150
TTI: IXTK20N150
IXYS
Availability:

0In Stock

MOSFETs 1200V High Voltage Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1.5 kV
20 A
1 Ohms
Tube
Datasheet
Mfr: IXFH50N50P3
TTI: IXFH50N50P3
IXYS
Availability:

Not Available Online

MOSFETs N-Channel: Power MOSFET w/Fast Diode

Not Available Online

Call
or
View Details
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
50 A
120 mOhms
- 30 V, 30 V
5 V
85 nC
- 55 C
+ 150 C
960 W
Enhancement
Polar3, HiperFET
Tube
Datasheet
Mfr: IXTH2N170D2
TTI: IXTH2N170D2
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs N-channel MOSFET

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.7 kV
2 A
6.5 Ohms
- 20 V, 20 V
4.5 V
110 nC
- 55 C
+ 150 C
568 W
Enhancement
Tube
Datasheet
Mfr: IXTT2N170D2
TTI: IXTT2N170D2
IXYS
Availability:

0In Stock

MOSFETs 1700V 2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1.7 kV
2 A
6.5 Ohms
- 20 V, 20 V
4.5 V
110 nC
- 55 C
+ 150 C
568 W
Depletion
Tube
Datasheet
Mfr: IXFP34N65X2
TTI: IXFP34N65X2
IXYS
Availability:

0In Stock

MOSFETs 650V/34A Ultra Junction X2-Class

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
34 A
105 mOhms
- 30 V, 30 V
2.7 V
56 nC
- 55 C
+ 150 C
540 W
Enhancement
HiPerFET
Tube
  • ...
  • 16
  • 17
  • 18