• Transistors
  • MOSFETs

IXYS - MOSFETs

2.315 Results
2.315 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFH94N30P3
TTI: IXFH94N30P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
94 A
36 mOhms
- 20 V, 20 V
3 V
102 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT10N100D2
TTI: IXTT10N100D2
IXYS
Availability:

0In Stock

MOSFETs D2 Depletion Mode Power MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1 kV
10 A
1.5 Ohms
- 20 V, 20 V
4.5 V
200 nC
- 55 C
+ 150 C
695 W
Depletion
Tube
Datasheet
Mfr: IXFT94N30P3
TTI: IXFT94N30P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
94 A
36 mOhms
- 20 V, 20 V
3 V
102 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP08N50D2
TTI: IXTP08N50D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS 500V 800MA

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
800 mA
4.6 Ohms
- 20 V, 20 V
2.5 V
12.7 nC
- 55 C
+ 150 C
60 W
Depletion
Tube
Datasheet
Mfr: IXFK88N30P
TTI: IXFK88N30P
IXYS
Availability:

0In Stock

MOSFETs 88 Amps 300V 0.04 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
88 A
40 mOhms
- 20 V, 20 V
5 V
180 nC
- 55 C
+ 150 C
600 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK64N50P
TTI: IXFK64N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 64A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
64 A
85 mOhms
- 30 V, 30 V
3 V
150 nC
- 55 C
+ 150 C
830 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP3N120
TTI: IXFP3N120
IXYS
Availability:

0In Stock

MOSFETs 3 Amps 1200V 4.50 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
3 A
4.5 Ohms
- 20 V, 20 V
5 V
39 nC
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK200N10P
TTI: IXFK200N10P
IXYS
Availability:

0In Stock

MOSFETs 200 Amps 100V 0.0075 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
100 V
200 A
7.5 mOhms
- 20 V, 20 V
5 V
235 nC
- 55 C
+ 175 C
830 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH96N15P
TTI: IXFH96N15P
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 150V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
150 V
96 A
24 mOhms
- 20 V, 20 V
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH120N20P
TTI: IXFH120N20P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 200V 0.022 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
120 A
22 mOhms
- 20 V, 20 V
5 V
152 nC
- 55 C
+ 175 C
714 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ130N10T
TTI: IXTQ130N10T
IXYS
Availability:

0In Stock

MOSFETs 130 Amps 100V 8.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
100 V
130 A
8.5 mOhms
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH160N10T
TTI: IXTH160N10T
IXYS
Availability:

0In Stock

MOSFETs 160 Amps 100V 6.9 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
160 A
5.8 mOhms
- 30 V, 30 V
2.5 V
132 nC
- 55 C
+ 175 C
430 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA1R4N120P
TTI: IXTA1R4N120P
IXYS
Availability:

0In Stock

MOSFETs 1.4 Amps 1200V 15 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
1.4 A
10.5 Ohms
- 20 V, 20 V
4.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Polar
Tube
Datasheet
Mfr: IXTA3N100P
TTI: IXTA3N100P
IXYS
Availability:

0In Stock

MOSFETs 3 Amps 1000V 4.8 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
3 A
4.8 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: IXTP100N04T2
TTI: IXTP100N04T2
IXYS
Availability:

0In Stock

MOSFETs 100 Amps 40V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
100 A
7 mOhms
- 20 V, 20 V
2 V
25.5 nC
- 55 C
+ 175 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP18P10T
TTI: IXTP18P10T
IXYS
Availability:

0In Stock

MOSFETs 18 Amps 100V 0.12 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
100 V
18 A
120 mOhms
- 15 V, 15 V
4.5 V
39 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXTT100N25P
TTI: IXTT100N25P
IXYS
Availability:

0In Stock

MOSFETs 100 Amps 250V 0.027 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
250 V
100 A
27 mOhms
- 20 V, 20 V
5 V
185 nC
- 55 C
+ 150 C
600 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTA36N30P
TTI: IXTA36N30P
IXYS
Availability:

0In Stock

MOSFETs MOSFET N-CH 300V 36A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
300 V
36 A
110 mOhms
- 30 V, 30 V
3 V
70 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTY01N100
TTI: IXTY01N100
IXYS
Availability:

0In Stock

MOSFETs 0.1 Amps 1000V 80 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1 kV
100 mA
80 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
25 W
Enhancement
Tube
Datasheet
Mfr: IXTA1N100P
TTI: IXTA1N100P
IXYS
Availability:

0In Stock

MOSFETs 1 Amps 1000V 14 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
1.2 A
13 Ohms
- 20 V, 20 V
2.5 V
15.5 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
Datasheet
Mfr: IXTH52P10P
TTI: IXTH52P10P
IXYS
Availability:

0In Stock

MOSFETs -52.0 Amps -100V 0.050 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
52 A
50 mOhms
- 20 V, 20 V
4 V
60 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXTH90P10P
TTI: IXTH90P10P
IXYS
Availability:

0In Stock

MOSFETs -90.0 Amps -100V 25 mOhms

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
90 A
25 mOhms
- 20 V, 20 V
2 V
120 nC
- 55 C
+ 150 C
462 W
Enhancement
Tube
Datasheet
Mfr: IXTP32P05T
TTI: IXTP32P05T
IXYS
Availability:

0In Stock

MOSFETs 32 Amps 50V 0.036 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
50 V
32 A
39 mOhms
- 15 V, 15 V
4.5 V
46 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXTP70N075T2
TTI: IXTP70N075T2
IXYS
Availability:

0In Stock

MOSFETs 70 Amps 75V 0.0120 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
75 V
70 A
12 mOhms
- 20 V, 20 V
2 V
46 nC
- 55 C
+ 175 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTX90N25L2
TTI: IXTX90N25L2
IXYS
Availability:

0In Stock

MOSFETs 90 Amps 250V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
250 V
90 A
33 mOhms
- 20 V, 20 V
4.5 V
640 nC
- 55 C
+ 150 C
960 W
Enhancement
Linear L2
Tube
  • ...
  • 20
  • 21
  • 22