IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | 1 Channel | 100 V | 140 A | 10 mOhms | - 15 V, 15 V | 4 V | 400 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube | |||||
Mfr: IXFK360N10T TTI: IXFK360N10T IXYS Availability: 0In StockMOSFETs TRENCH HIPERFET PWR MOSFET 100V 360A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 100 V | 360 A | 2.9 mOhms | - 20 V, 20 V | 4.5 V | 525 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | - 30 V, 30 V | 3 V | 150 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 40 V | 500 A | 1.6 mOhms | - 20 V, 20 V | 3.5 V | 405 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 200 A | 11 mOhms | - 20 V, 20 V | 4.5 V | 540 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 80 A | 32 mOhms | - 20 V, 20 V | 4 V | 180 nC | - 55 C | + 150 C | 520 W | Enhancement | Linear | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 75 V | 520 A | 2.2 mOhms | - 20 V, 20 V | 5 V | 545 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | - 20 V, 20 V | 2.5 V | 82 nC | - 55 C | + 150 C | 36 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 200 A | 5.5 mOhms | - 55 C | + 175 C | 550 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 100 V | 170 A | 9 mOhms | - 20 V, 20 V | 5 V | 198 nC | - 55 C | + 175 C | 714 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 76 A | 25 mOhms | - 15 V, 15 V | 2 V | 197 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 26 A | 240 mOhms | - 30 V, 30 V | 5 V | 42 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTY01N100D TTI: IXTY01N100D IXYS Availability: 0In StockMOSFETs MOSFET N-CH DEPLETN 1000V 100MA TO-25 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 100 mA | 80 Ohms | - 20 V, 20 V | 4.5 V | 5.8 nC | - 55 C | + 150 C | 1.1 W | Depletion | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 4 A | 3 Ohms | - 20 V, 20 V | 4.5 V | 39 nC | - 55 C | + 150 C | 150 W | Enhancement | HyperFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | - 30 V, 30 V | 3 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 40 A | 210 mOhms | - 30 V, 30 V | 6.5 V | 230 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | - 30 V, 30 V | 3 V | 98 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 64 A | 96 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 16 A | 600 mOhms | - 30 V, 30 V | 5 V | 71 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 96 A | 24 mOhms | - 20 V, 20 V | 2.5 V | 145 nC | - 55 C | + 175 C | 600 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 500 V | 10 A | 1 Ohms | - 20 V, 20 V | 2 V | 50 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 160 A | 7 mOhms | - 55 C | + 175 C | 430 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 180 A | 10 mOhms | - 20 V, 20 V | 5 V | 240 nC | - 55 C | + 175 C | 800 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | - 15 V, 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 11 A | 750 mOhms | - 20 V, 20 V | 5 V | 130 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube |