IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFX78N50P3 TTI: IXFX78N50P3 IXYS Availability: 0In StockMOSFETs 500V 78A 0.068Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 78 A | 68 mOhms | - 30 V, 30 V | 5 V | 147 nC | - 55 C | + 150 C | 1.13 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH70N20Q3 TTI: IXFH70N20Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 200V/70A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 70 A | 40 mOhms | - 30 V, 30 V | 3.5 V | 67 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 7 A | 1.9 Ohms | - 30 V, 30 V | 6 V | 47 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 150 A | 13 mOhms | - 20 V, 20 V | 5 V | 190 nC | - 55 C | + 175 C | 714 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 96 A | 24 mOhms | - 20 V, 20 V | 5 V | 145 nC | - 55 C | + 175 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 kV | 5 A | 2.8 Ohms | - 30 V, 30 V | 6 V | 33.4 nC | - 55 C | + 150 C | 250 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IXFT170N25X3HV TTI: IXFT170N25X3HV IXYS Availability: 0In StockMOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 170 A | 6.1 mOhms | - 20 V, 20 V | 2.5 V | 190 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | - 30 V, 30 V | 3 V | 98 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 65 V | 120 A | 10 mOhms | - 15 V, 15 V | 2 V | 185 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 170 A | 9 mOhms | - 20 V, 20 V | 5 V | 198 nC | - 55 C | + 175 C | 714 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 600 V | 100 mA | 44 Ohms | - 15 V, 15 V | 3.1 V | - 55 C | + 125 C | 1.8 W | Depletion | Reel | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | - 20 V, 20 V | 4.5 V | 39 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | - 20 V, 20 V | 5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 26 A | 170 mOhms | - 20 V, 20 V | 2 V | 56 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | - 20 V, 20 V | 4.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 30 A | 60 mOhms | - 20 V, 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 500 V | 100 A | 49 mOhms | - 30 V, 30 V | 5 V | 240 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | - 20 V, 20 V | 2.5 V | 42 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
Mfr: IXTK110N20L2 TTI: IXTK110N20L2 IXYS Availability: 0In StockMOSFETs LINEAR L2 SERIES MOSFET 200V 110A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 110 A | 24 mOhms | - 20 V, 20 V | 4.5 V | 500 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 90 A | 44 mOhms | - 20 V, 20 V | 4 V | 205 nC | - 55 C | + 150 C | 890 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | - 15 V, 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | P-Channel | 1 Channel | 200 V | 120 A | 30 mOhms | - 15 V, 15 V | 4.5 V | 740 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | - 20 V, 20 V | 5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 800 mA | 21 Ohms | - 20 V, 20 V | 2 V | 14.6 nC | - 55 C | + 150 C | 60 W | Depletion | Tube | |||||
Mfr: IXFH340N075T2 TTI: IXFH340N075T2 IXYS Availability: 0In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 75V 340A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 340 A | 3.2 mOhms | - 20 V, 20 V | 4 V | 300 nC | - 55 C | + 175 C | 935 W | Enhancement | HiPerFET | Tube |