IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 2.5 A | 6 Ohms | - 30 V, 30 V | 5 V | 44.5 nC | - 55 C | + 150 C | 110 W | Enhancement | Tube | |||||
Mfr: IXTT170N10P TTI: IXTT170N10P IXYS Availability: 0In Stock300 On Order Expected 17-Feb-27 MOSFETs 170 Amps 100V 0.009 Ohm Rds | 0In Stock300 On Order Expected 17-Feb-27 | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 170 A | 9 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 714 W | Enhancement | Tube | ||||||
Mfr: IXTA44P15T TTI: IXTA44P15T IXYS Availability: 0In Stock900 On Order Expected MOSFETs -44 Amps -150V 0.065 Rds | 0In Stock900 On Order Expected | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 150 V | 44 A | 65 mOhms | - 15 V, 15 V | - 55 C | + 150 C | 298 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | - 15 V, 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Trench | Reel | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 16 A | 73 mOhms | - 20 V, 20 V | 4.5 V | 208 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
Mfr: IXFH26N50P TTI: IXFH26N50P IXYS Availability: 0In Stock510 On Order Expected 10-Feb-27 MOSFETs HiPERFET Id26 BVdass500 | 0In Stock510 On Order Expected 10-Feb-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 26 A | 230 mOhms | - 30 V, 30 V | 3 V | 60 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 14 A | 550 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 4 A | 3.3 Ohms | - 20 V, 20 V | 6 V | 26 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 40 A | 170 mOhms | - 20 V, 20 V | 4.5 V | 320 nC | - 55 C | + 150 C | 540 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 36 A | 190 mOhms | - 30 V, 30 V | 3 V | 102 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 42 A | 84 mOhms | - 20 V, 20 V | 5.5 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 1.2 A | 13 Ohms | - 20 V, 20 V | 2.5 V | 15.5 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 65 V | 28 A | 45 mOhms | - 15 V, 15 V | - 55 C | + 150 C | 83 W | Tube | ||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 50 V | 32 A | 39 mOhms | - 15 V, 15 V | 4.5 V | 46 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 8 A | 450 mOhms | - 30 V, 30 V | 3 V | 11 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | - 20 V, 20 V | 2.5 V | 42 nC | - 55 C | + 150 C | 200 W | Enhancement | Tube | |||||
Mfr: IXFX120N30P3 TTI: IXFX120N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 120 A | 27 mOhms | - 20 V, 20 V | 3 V | 150 nC | - 55 C | + 150 C | 1.13 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 500 V | 34 A | 180 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 300 V | 94 A | 36 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 140 A | 18 mOhms | - 20 V, 20 V | 2.5 V | 240 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 130 A | 8.5 mOhms | - 30 V, 30 V | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 150 V | 120 A | 16 mOhms | - 20 V, 20 V | 5 V | 150 nC | - 55 C | + 175 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | - 20 V, 20 V | 5.2 V | 29 nC | - 55 C | + 150 C | 446 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 14 A | 550 mOhms | - 30 V, 30 V | 3.5 V | 30 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA80N075L2-TRL TTI: IXTA80N075L2-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 75V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 75 V | 80 A | 24 mOhms | - 20 V, 20 V | 2.5 V | 103 nC | - 55 C | + 150 C | 357 W | Enhancement | Linear L2 | Reel |