IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 16 A | 400 mOhms | - 30 V, 30 V | 3 V | 43 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 500 V | 26 A | 240 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | HiPerFET | Tube | ||||||||||||||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 1 kV | 70 A | 89 mOhms | - 30 V, 30 V | 3.5 V | 350 nC | - 55 C | + 150 C | 1.785 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFA230N075T2-7 TTI: IXFA230N075T2-7 IXYS Availability: 0In StockMOSFETs TrenchT2 HiperFETs Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263AA-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | - 20 V, 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 2 kV | 6 A | 4 Ohms | - 20 V, 20 V | 3 V | 143 nC | - 55 C | + 150 C | 960 W | Enhancement | Polar3 | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 250 V | 44 A | 75 mOhms | - 20 V, 20 V | 2.5 V | - 55 C | + 150 C | 400 W | Linear L2T | Tube | |||||||
Mfr: IXFX66N85X TTI: IXFX66N85X IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 850 V | 66 A | 65 mOhms | - 30 V, 30 V | 3.5 V | 230 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 32 A | 270 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||||
Mfr: IXFT32N100XHV TTI: IXFT32N100XHV IXYS Availability: 0In StockMOSFETs 1000V 32A TO-268HV Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1 kV | 32 A | 220 mOhms | - 30 V, 30 V | 3.5 V | 130 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 200 V | 24 A | 150 mOhms | - 20 V, 20 V | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 175 V | 150 A | 9.7 mOhms | - 20 V, 20 V | 2.5 V | 233 nC | - 55 C | + 175 C | 880 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 1 kV | 2.1 A | 3.3 Ohms | - 20 V, 20 V | 3 V | 26 nC | - 55 C | + 150 C | 40 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 250 A | 6.5 mOhms | - 20 V, 20 V | 3 V | 205 nC | - 55 C | + 175 C | 1.25 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTX600N04T2 TTI: IXTX600N04T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 40 V | 600 A | 1.5 mOhms | - 20 V, 20 V | 1.5 V | 590 nC | - 55 C | + 175 C | 1.25 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.5 kV | 12 A | 2.2 Ohms | - 30 V, 30 V | 2.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 250 V | 86 A | 37 mOhms | - 20 V, 20 V | 3 V | - 55 C | + 150 C | 540 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 600 V | 18 A | 385 mOhms | - 20 V, 20 V | 4 V | 196 nC | - 55 C | + 150 C | 310 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 35 A | 95 mOhms | - 30 V, 30 V | 3 V | 150 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 20 A | 200 mOhms | - 30 V, 30 V | 3 V | 102 nC | - 55 C | + 150 C | 208 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 150 V | 96 A | 24 mOhms | - 20 V, 20 V | 5 V | 110 nC | - 55 C | + 175 C | 480 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 14 A | 450 mOhms | - 30 V, 30 V | 5.5 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 1.1 kV | 40 A | 260 mOhms | - 30 V, 30 V | 3.5 V | 300 nC | - 55 C | + 150 C | 1.56 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | - 20 V, 20 V | 2.5 V | 42 nC | - 55 C | + 150 C | 200 W | Enhancement | Reel |