IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTA100N04T2-TRL TTI: IXTA100N04T2-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1000V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 100 A | 7 mOhms | - 20 V, 20 V | 2 V | 25.5 nC | - 55 C | + 175 C | 150 W | Enhancement | TrenchT2 | Reel | |||
Mfr: IXTA2R4N120P-TRL TTI: IXTA2R4N120P-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO263D2 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 250 V | 130 A | 13 mOhms | - 20 V, 20 V | 3 V | 364 nC | - 55 C | + 150 C | 570 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 52 A | 120 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 960 W | Polar2 HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.8 mOhms | - 20 V, 20 V | 2.5 V | 78 nC | - 55 C | + 150 C | 36 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 7 A | 1.44 Ohms | - 30 V, 30 V | 5 V | 32 nC | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 180 A | 11 mOhms | - 20 V, 20 V | 5 V | 240 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFT70N30Q3 TTI: IXFT70N30Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 300V/70A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 70 A | 54 mOhms | - 30 V, 30 V | 98 nC | 830 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 25 A | 200 mOhms | - 30 V, 30 V | 5 V | 200 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFR32N80Q3 TTI: IXFR32N80Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 800V/24A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 24 A | 300 mOhms | - 30 V, 30 V | 6 V | 140 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | BIMOSFET | Tube | ||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 150 A | 9 mOhms | - 20 V, 20 V | 2.5 V | 150 nC | - 55 C | + 150 C | 735 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFR18N90P TTI: IXFR18N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 10.5 A | 660 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 200 W | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 1.5 kV | 8 A | 3.6 Ohms | - 30 V, 30 V | 8 V | 250 nC | - 55 C | + 150 C | 700 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 27 A | 320 mOhms | - 20 V, 20 V | 4.5 V | 170 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFX44N80Q3 TTI: IXFX44N80Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 800V/44A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 44 A | 190 mOhms | - 30 V, 30 V | 185 nC | 1.25 kW | HiPerFET | Tube | |||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 102 A | HiPerFET | Tube | ||||||||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 52 A | 66 mOhms | - 20 V, 20 V | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 26 A | 270 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 460 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 120 A | 24 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 700 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 55 V | 64 A | 13 mOhms | - 55 C | + 175 C | 130 W | Enhancement | Tube | ||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 160 A | 9.6 mOhms | - 30 V, 30 V | 5 V | 160 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 150 V | 102 A | 18 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 13 A | 630 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 1.2 kV | 26 A | 500 mOhms | - 30 V, 30 V | 6.5 V | 255 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube |