IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFK320N17T2 TTI: IXFK320N17T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 170 V | 320 A | 5.2 mOhms | - 20 V, 20 V | 2.5 V | 640 nC | - 55 C | + 175 C | 1.67 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | N-Channel | 2 kV | 4 A | 4.2 Ohms | - 20 V, 20 V | 3 V | - 55 C | + 150 C | 215 W | Polar3 | Tube | |||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 130 A | 10.1 mOhms | - 20 V, 20 V | 2 V | 130 nC | - 55 C | + 175 C | 360 W | Enhancement | Reel | |||||
Mfr: IXFT80N65X2HV-TRL TTI: IXFT80N65X2HV-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 650V TO268AA | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | 1 Channel | 650 V | 80 A | 38 mOhms | - 30 V, 30 V | 3.5 V | 140 nC | 890 W | Enhancement | HiPerFET | Reel | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 156 A | 8 mOhms | - 20 V, 20 V | 3 V | 358 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 55 V | 260 A | 3.3 mOhms | - 20 V, 20 V | 4 V | 140 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 15 A | 430 mOhms | - 30 V, 30 V | 6.5 V | 197 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 63 A | 43 mOhms | - 30 V, 30 V | 3 V | 267 nC | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFR64N50Q3 TTI: IXFR64N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/45A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 45 A | 94 mOhms | - 30 V, 30 V | 3.5 V | 145 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | ISOPLUS-264-5 | N-Channel | 2 Channel | 600 V | 47 A | 45 mOhms | - 20 V, 20 V | 2.5 V | 190 nC | - 55 C | + 150 C | 480 W | Enhancement | CoolMOS | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 10 A | 1.1 Ohms | - 30 V, 30 V | 3 V | 40 nC | - 55 C | + 150 C | 300 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 55 V | 200 A | 4.2 mOhms | - 20 V, 20 V | 2 V | 109 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 4 A | 3.3 Ohms | - 30 V, 30 V | 3 V | 26 nC | - 55 C | + 150 C | 150 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 86 A | 33 mOhms | - 20 V, 20 V | 3 V | 90 nC | - 55 C | + 175 C | 550 W | Enhancement | Trench | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 9 A | 1.04 Ohms | - 30 V, 30 V | - 55 C | + 150 C | 230 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | - 20 V, 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 120 A | 24 mOhms | - 20 V, 20 V | 5 V | 265 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 100 V | 195 A | 8 mOhms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 76 A | 42 mOhms | - 20 V, 20 V | 5 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA6N100D2-TRL TTI: IXTA6N100D2-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1000V TO263D2 | 0In Stock | Si | SMD/SMT | TO-263AA-3 | N-Channel | 1 Channel | 1 kV | 6 A | 2.2 Ohms | - 20 V, 20 V | 2.5 V | 95 nC | - 55 C | + 150 C | 300 W | Depletion | Reel | ||||
0In Stock | Si | HiPerFET | Tube | ||||||||||||||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 75 V | 120 A | 7.7 mOhms | - 20 V, 20 V | 2 V | 78 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 55 V | 200 A | 3.3 mOhms | - 20 V, 20 V | 4 V | 109 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 140 A | 5.4 mOhms | - 20 V, 20 V | 2 V | 82 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 90 A | 20 mOhms | - 30 V, 30 V | - 55 C | + 175 C | 455 W | Enhancement | Tube |