IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 120 A | 8 mOhms | - 20 V, 20 V | 5 V | 235 nC | - 55 C | + 175 C | 300 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 160 A | 9.6 mOhms | - 30 V, 30 V | 5 V | 160 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 700 V | 12 A | 300 mOhms | - 30 V, 30 V | 2.5 V | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 76 A | 42 mOhms | - 20 V, 20 V | 3 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | Trench | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 7 A | 1.9 Ohms | - 30 V, 30 V | 3 V | 47 nC | - 55 C | + 150 C | 300 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.8 mOhms | - 20 V, 20 V | 2.5 V | 78 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA100N04T2-TRL TTI: IXTA100N04T2-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1000V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 100 A | 7 mOhms | - 20 V, 20 V | 2 V | 25.5 nC | - 55 C | + 175 C | 150 W | Enhancement | TrenchT2 | Reel | |||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 120 V | 140 A | 10 mOhms | - 20 V, 20 V | 2.5 V | 174 nC | - 55 C | + 175 C | 577 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 50 A | 30 mOhms | - 20 V, 20 V | 2.5 V | 33 nC | - 55 C | + 150 C | 240 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA2R4N120P-TRL TTI: IXTA2R4N120P-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO263D2 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 300 mOhms | - 30 V, 30 V | 3 V | 36 nC | - 55 C | + 150 C | 58 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 250 V | 130 A | 13 mOhms | - 20 V, 20 V | 3 V | 364 nC | - 55 C | + 150 C | 570 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 7 A | 1.44 Ohms | - 30 V, 30 V | 5 V | 32 nC | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFR18N90P TTI: IXFR18N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 10.5 A | 660 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 200 W | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 50 V | 48 A | 30 mOhms | - 15 V, 15 V | 2 V | 53 nC | - 55 C | + 150 C | 150 W | Enhancement | TrenchP | Reel | ||||
Mfr: IXFX32N90P TTI: IXFX32N90P IXYS Availability: 0In StockMOSFETs Polar HiPerFETs MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 32 A | 300 mOhms | - 30 V, 30 V | 6.5 V | 215 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT70N30Q3 TTI: IXFT70N30Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 300V/70A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 70 A | 54 mOhms | - 30 V, 30 V | 98 nC | 830 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 25 A | 200 mOhms | - 30 V, 30 V | 5 V | 200 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 18 A | 200 mOhms | - 30 V, 30 V | 3 V | 29 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 3 A | 4.8 Ohms | - 20 V, 20 V | 2.5 V | 36 nC | - 55 C | + 150 C | 125 W | Enhancement | Polar | Reel | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 52 A | 66 mOhms | - 20 V, 20 V | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 1.2 kV | 26 A | 500 mOhms | - 30 V, 30 V | 6.5 V | 255 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 120 A | 23 mOhms | - 30 V, 30 V | 3 V | 230 nC | - 55 C | + 150 C | 1.25 mW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | BIMOSFET | Tube |