• Transistors
  • MOSFETs

IXYS - MOSFETs

2.315 Results
2.315 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTA160N10T7
TTI: IXTA160N10T7
IXYS
Availability:

0In Stock

MOSFETs 160 Amps 100V 6.9 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
100 V
160 A
7 mOhms
- 55 C
+ 175 C
430 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTR40P50P
TTI: IXTR40P50P
IXYS
Availability:

0In Stock

MOSFETs -22.0 Amps -500V 0.260 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
500 V
22 A
260 mOhms
Tube
Datasheet
Mfr: IXFA8N85XHV
TTI: IXFA8N85XHV
IXYS
Availability:

0In Stock

MOSFETs 850V/8A U-Junc X-Cla ss Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
850 V
8 A
850 mOhms
- 30 V, 30 V
3 V
17 nC
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA110N15T2-TRL
TTI: IXFA110N15T2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 150V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
110 A
13 mOhms
- 20 V, 20 V
2.5 V
150 nC
- 55 C
+ 175 C
480 W
Enhancement
Reel
Datasheet
Mfr: IXTA05N100-TRL
TTI: IXTA05N100-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263HV-3
N-Channel
1 Channel
1 kV
750 mA
17 Ohms
- 30 V, 30 V
2.5 V
7.8 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
IXTA90N075T2-TRL IXYS
Datasheet
Mfr: IXTA90N075T2-TRL
TTI: IXTA90N075T2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 75V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: IXTA08N120P-TRL
TTI: IXTA08N120P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1200V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
800 mA
25 Ohms
- 30 V, 30 V
2.5 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Polar
Reel
Datasheet
Mfr: IXFA14N60P-TRL
TTI: IXFA14N60P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 600V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
14 A
550 mOhms
- 30 V, 30 V
3 V
36 nC
- 55 C
+ 150 C
300 W
Enhancement
Reel
Datasheet
Mfr: IXFB300N10P
TTI: IXFB300N10P
IXYS
Availability:

0In Stock

MOSFETs POLAR PWR MOSFET 100V, 300A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
PLUS-264-3
N-Channel
1 Channel
100 V
300 A
5.5 mOhms
- 20 V, 20 V
5 V
279 nC
- 55 C
+ 175 C
1.5 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFB52N90P
TTI: IXFB52N90P
IXYS
Availability:

0In Stock

MOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
PLUS-264-3
N-Channel
1 Channel
900 V
52 A
160 mOhms
- 30 V, 30 V
6.5 V
308 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA26N50P3
TTI: IXFA26N50P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
26 A
240 mOhms
HiPerFET
Tube
Datasheet
Mfr: IXFL210N30P3
TTI: IXFL210N30P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
108 A
16 mOhms
- 20 V, 20 V
2.5 V
268 nC
- 55 C
+ 150 C
520 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT4N150HV
TTI: IXTT4N150HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1500V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1.5 kV
4 A
6 Ohms
- 30 V, 30 V
2.5 V
375 nC
- 55 C
+ 150 C
280 W
Enhancement
Tube
Datasheet
Mfr: MMIX1T600N04T2
TTI: MMIX1T600N04T2
IXYS
Availability:

0In Stock

MOSFETs 40V 600A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SMPD-24
N-Channel
1 Channel
40 V
600 A
1.3 mOhms
- 20 V, 20 V
1.5 V
590 nC
- 55 C
+ 175 C
830 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFJ20N85X
TTI: IXFJ20N85X
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 850V ISO TO-247-3

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
850 V
9.5 A
360 mOhms
- 30 V, 30 V
3.5 V
63 nC
- 55 C
+ 150 C
110 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP26P10T
TTI: IXTP26P10T
IXYS
Availability:

0In Stock

MOSFETs MOSFET P-CH 200V 26A TO-220

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
100 V
26 A
90 mOhms
- 15 V, 15 V
4.5 V
52 nC
- 55 C
+ 150 C
150 W
Enhancement
Tube
Datasheet
Mfr: IXTA42N25P-TRL
TTI: IXTA42N25P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 250V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
250 V
42 A
84 mOhms
- 20 V, 20 V
3 V
70 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarHT
Reel
Datasheet
Mfr: IXFA5N100P-TRL
TTI: IXFA5N100P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
5 A
2.8 Ohms
- 30 V, 30 V
3 V
33.4 nC
- 55 C
+ 150 C
250 W
Enhancement
Reel
Datasheet
Mfr: IXTP8N70X2
TTI: IXTP8N70X2
IXYS
Availability:

0In Stock

MOSFETs 700V/8A Ultra Junct X2-Class MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
700 V
8 A
500 mOhms
- 30 V, 30 V
3 V
12 nC
- 55 C
+ 150 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH54N65X3
TTI: IXFH54N65X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V 54A TO247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
54 A
59 mOhms
- 20 V, 20 V
5.2 V
49 nC
- 55 C
+ 150 C
625 W
Enhancement
Tube
Datasheet
Mfr: IXTT3N200P3HV
TTI: IXTT3N200P3HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 2000V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
2 kV
3 A
8 Ohms
- 20 V, 20 V
3 V
- 55 C
+ 150 C
520 W
Polar3
Tube
Datasheet
Mfr: IXTA110N055T2-TRL
TTI: IXTA110N055T2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 550V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
55 V
110 A
6.6 mOhms
- 20 V, 20 V
2 V
57 nC
- 55 C
+ 175 C
180 W
Enhancement
TrenchT2
Reel
Datasheet
Mfr: IXFA22N65X2-TRL
TTI: IXFA22N65X2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
22 A
145 mOhms
- 30 V, 30 V
3.5 V
37 nC
- 55 C
+ 150 C
390 W
Enhancement
Reel
Datasheet
Mfr: IXFX170N20P
TTI: IXFX170N20P
IXYS
Availability:

0In Stock

MOSFETs Polar HiperFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
200 V
170 A
14 mOhms
- 20 V, 20 V
5 V
185 nC
- 55 C
+ 175 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA300N04T2
TTI: IXTA300N04T2
IXYS
Availability:

0In Stock

MOSFETs 300 Amps 40V 0.025 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
40 V
300 A
2.5 mOhms
- 20 V, 20 V
2 V
145 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
  • ...
  • 44
  • 45
  • 46