IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFX32N90P TTI: IXFX32N90P IXYS Availability: 0In StockMOSFETs Polar HiPerFETs MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 32 A | 300 mOhms | - 30 V, 30 V | 6.5 V | 215 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT70N30Q3 TTI: IXFT70N30Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 300V/70A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 70 A | 54 mOhms | - 30 V, 30 V | 98 nC | 830 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 25 A | 200 mOhms | - 30 V, 30 V | 5 V | 200 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 18 A | 200 mOhms | - 30 V, 30 V | 3 V | 29 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 3 A | 4.8 Ohms | - 20 V, 20 V | 2.5 V | 36 nC | - 55 C | + 150 C | 125 W | Enhancement | Polar | Reel | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 52 A | 66 mOhms | - 20 V, 20 V | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 1.2 kV | 26 A | 500 mOhms | - 30 V, 30 V | 6.5 V | 255 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 120 A | 23 mOhms | - 30 V, 30 V | 3 V | 230 nC | - 55 C | + 150 C | 1.25 mW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | BIMOSFET | Tube | ||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 850 V | 14 A | 550 mOhms | - 30 V, 30 V | 3.5 V | 30 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 26 A | 270 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 460 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 25 A | 49 mOhms | - 20 V, 20 V | 2.5 V | 156 nC | - 55 C | + 150 C | 90 W | Enhancement | Tube | |||||
Mfr: IXFT18N100Q3 TTI: IXFT18N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/18A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1 kV | 18 A | 660 mOhms | - 30 V, 30 V | 90 nC | + 150 C | 830 W | HiPerFET | Tube | ||||||
Mfr: IXTT440N055T2 TTI: IXTT440N055T2 IXYS Availability: 0In StockMOSFETs N-Channel Trench Gate TrenchT2 MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 55 V | 440 A | 1.8 mOhms | - 20 V, 20 V | 2 V | 405 nC | - 55 C | + 175 C | 1 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 180 A | 11 mOhms | - 20 V, 20 V | 5 V | 240 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 18 A | 420 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 360 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 48 A | 50 mOhms | - 30 V, 30 V | 4.5 V | 60 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFX44N80Q3 TTI: IXFX44N80Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 800V/44A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 44 A | 190 mOhms | - 30 V, 30 V | 185 nC | 1.25 kW | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.8 mOhms | - 20 V, 20 V | 2.5 V | 78 nC | - 55 C | + 150 C | 36 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFT26N100XHV TTI: IXFT26N100XHV IXYS Availability: 0In StockMOSFETs 1000V 26A TO-268HV Power MOSFET | 0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 1 kV | 8 A | 320 mOhms | - 30 V, 30 V | 3.5 V | 113 nC | - 55 C | + 150 C | 860 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFJ80N25X3 TTI: IXFJ80N25X3 IXYS Availability: 0In StockMOSFETs 250V/44A Ultra Junct ion X3-Class MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 44 A | 18 mOhms | - 20 V, 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 104 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 16 A | 400 mOhms | - 30 V, 30 V | 3 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 76 A | 22 mOhms | - 20 V, 20 V | 2.5 V | 97 nC | - 55 C | + 150 C | 350 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 400 A | 3 mOhms | - 20 V, 20 V | 2.5 V | 365 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube |