IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 100 V | 130 A | 9.1 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 133 A | 9 mOhms | - 20 V, 20 V | 5 V | 235 nC | - 55 C | + 175 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 140 A | 24 mOhms | - 20 V, 20 V | 5 V | 185 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 800 V | 16 A | 600 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 20 A | 290 mOhms | - 30 V, 30 V | 5 V | 150 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 42 A | 84 mOhms | - 20 V, 20 V | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.2 kV | 16 A | 950 mOhms | - 30 V, 30 V | 6.5 V | 120 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 18 A | 200 mOhms | - 30 V, 30 V | 3 V | 29 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 1.1 kV | 40 A | 260 mOhms | - 30 V, 30 V | 3.5 V | 300 nC | - 55 C | + 150 C | 1.56 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFR24N100Q3 TTI: IXFR24N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/18A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 18 A | 490 mOhms | - 30 V, 30 V | 140 nC | 500 W | HiPerFET | Tube | |||||||
Mfr: IXFQ50N50P3 TTI: IXFQ50N50P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 50 A | 125 mOhms | - 30 V, 30 V | 5 V | 85 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 102 A | 18 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 455 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 250 V | 44 A | 75 mOhms | - 20 V, 20 V | 2.5 V | - 55 C | + 150 C | 400 W | Linear L2T | Tube | |||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | - 20 V, 20 V | 2.5 V | 42 nC | - 55 C | + 150 C | 200 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 50 A | 60 mOhms | - 20 V, 20 V | 2.5 V | 70 nC | - 55 C | + 175 C | 360 W | Enhancement | PolarHT | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 50 A | 60 mOhms | - 30 V, 30 V | 3 V | 78 nC | - 55 C | + 150 C | 400 W | Enhancement | Reel | |||||
Mfr: IXTT1N250HV-TRL TTI: IXTT1N250HV-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 2500V TO268AA | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 2.5 kV | 1.5 A | 40 Ohms | - 20 V, 20 V | 2 V | - 55 C | + 150 C | 250 W | Reel | |||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | - 20 V, 20 V | 2.5 V | 82 nC | - 55 C | + 150 C | 390 W | Enhancement | Reel | |||||
Mfr: IXFT50N60P3-TRL TTI: IXFT50N60P3-TRL IXYS Availability: Not Available OnlineMOSFETs N-CH SINGLE 600V TO268AA | Not Available Online | Si | SMD/SMT | TO-268-3 | 1 Channel | 600 V | 50 A | 160 mOhms | - 30 V, 30 V | 3 V | 94 nC | 1.04 mW | Enhancement | Polar3 | Reel | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 16 A | 400 mOhms | - 30 V, 30 V | 3 V | 43 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | - 20 V, 20 V | 2.5 V | 39 nC | - 55 C | + 150 C | 200 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 200 V | 24 A | 150 mOhms | - 20 V, 20 V | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | HiPerFET | Tube | ||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 250 A | 6.5 mOhms | - 20 V, 20 V | 3 V | 205 nC | - 55 C | + 175 C | 1.25 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFT32N100XHV TTI: IXFT32N100XHV IXYS Availability: 0In StockMOSFETs 1000V 32A TO-268HV Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1 kV | 32 A | 220 mOhms | - 30 V, 30 V | 3.5 V | 130 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube |