IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 80 A | 13 mOhms | - 20 V, 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 60 A | 52 mOhms | - 30 V, 30 V | 2.7 V | 107 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 105 V | 80 A | 14 mOhms | - 20 V, 20 V | 5 V | 60 nC | - 55 C | + 175 C | 230 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 50 V | 48 A | 30 mOhms | - 15 V, 15 V | 4.5 V | 53 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 42 A | 45 mOhms | - 30 V, 30 V | 2.5 V | 21 nC | - 55 C | + 175 C | 200 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 24 A | 65 mOhms | - 15 V, 15 V | 4.5 V | 41 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchP | Tube | ||||
Mfr: IXFP60N25X3M TTI: IXFP60N25X3M IXYS Availability: 0In StockMOSFETs 250V/60A Ultra Junct ion X3-Class MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 60 A | 19 mOhms | - 20 V, 20 V | 2.5 V | 50 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 650 V | 60 A | 52 mOhms | - 30 V, 30 V | 3.5 V | 108 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 42 A | 45 mOhms | HiPerFET | Tube | |||||||||||
Mfr: IXFH50N50P3 TTI: IXFH50N50P3 IXYS Availability: Not Available OnlineMOSFETs N-Channel: Power MOSFET w/Fast Diode | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 50 A | 120 mOhms | - 30 V, 30 V | 5 V | 85 nC | - 55 C | + 150 C | 960 W | Enhancement | Polar3, HiperFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.7 kV | 2 A | 6.5 Ohms | - 20 V, 20 V | 4.5 V | 110 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 48 A | 135 mOhms | - 30 V, 30 V | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 150 V | 150 A | 13 mOhms | - 20 V, 20 V | 5 V | 190 nC | - 55 C | + 175 C | 714 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 69 A | 49 mOhms | - 20 V, 20 V | 5 V | 156 nC | - 55 C | + 150 C | 500 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 32 A | 130 mOhms | - 15 V, 15 V | 2 V | 185 nC | - 55 C | + 150 C | 300 W | Enhancement | TrenchP | Reel | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 800 mA | 4.6 Ohms | - 20 V, 20 V | 4.5 V | 12.7 nC | - 55 C | + 150 C | 60 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 310 mOhms | - 30 V, 30 V | 3 V | 18.5 nC | - 55 C | + 150 C | 40 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | - 30 V, 30 V | 3.5 V | 56 nC | - 55 C | + 150 C | 40 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 76 A | 39 mOhms | - 30 V, 30 V | 3 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | - 20 V, 20 V | 5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 300 V | 38 A | 50 mOhms | - 20 V, 20 V | 2.5 V | 35 nC | - 55 C | + 150 C | 240 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTP8N70X2M TTI: IXTP8N70X2M IXYS Availability: 0In StockMOSFETs 700V/4A Ultra Junct X2-Class MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 700 V | 8 A | 500 mOhms | - 30 V, 30 V | 3 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 750 mA | 17 Ohms | - 30 V, 30 V | 4.5 V | 7.8 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 1.6 A | 2.3 Ohms | Tube | ||||||||||||
Mfr: FMD47-06KC5 TTI: FMD47-06KC5 IXYS Availability: 0In StockMOSFETs N-Channel Super Coolmos Power MOSFET | 0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel | 1 Channel | 600 V | 47 A | 45 mOhms | - 20 V, 20 V | 3 V | 150 nC | - 55 C | + 150 C | Enhancement | CoolMOS, HiPerDyn | Tube |