• Transistors
  • MOSFETs

IXYS - MOSFETs

2.315 Results
2.315 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTA1N100P
TTI: IXTA1N100P
IXYS
Availability:

0In Stock

MOSFETs 1 Amps 1000V 14 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
1.2 A
13 Ohms
- 20 V, 20 V
2.5 V
15.5 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
Datasheet
Mfr: IXFK32N100P
TTI: IXFK32N100P
IXYS
Availability:

0In Stock

MOSFETs 32 Amps 1000V 0.32 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
32 A
320 mOhms
- 30 V, 30 V
6.5 V
225 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA1R4N120P
TTI: IXTA1R4N120P
IXYS
Availability:

0In Stock

MOSFETs 1.4 Amps 1200V 15 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
1.4 A
10.5 Ohms
- 20 V, 20 V
4.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Polar
Tube
Datasheet
Mfr: IXTA3N100P
TTI: IXTA3N100P
IXYS
Availability:

0In Stock

MOSFETs 3 Amps 1000V 4.8 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
3 A
4.8 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: IXTH26P20P
TTI: IXTH26P20P
IXYS
Availability:

Not Available Online

MOSFETs -26.0 Amps -200V 0.170 Rds

Not Available Online

Call
or
View Details
Si
Through Hole
TO-247-3
P-Channel
1 Channel
200 V
26 A
170 mOhms
- 20 V, 20 V
4 V
56 nC
- 55 C
+ 175 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTP100N04T2
TTI: IXTP100N04T2
IXYS
Availability:

0In Stock

MOSFETs 100 Amps 40V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
100 A
7 mOhms
- 20 V, 20 V
2 V
25.5 nC
- 55 C
+ 175 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP32P05T
TTI: IXTP32P05T
IXYS
Availability:

0In Stock

MOSFETs 32 Amps 50V 0.036 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
50 V
32 A
39 mOhms
- 15 V, 15 V
4.5 V
46 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXFH96N15P
TTI: IXFH96N15P
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 150V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
150 V
96 A
24 mOhms
- 20 V, 20 V
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH6N120P
TTI: IXFH6N120P
IXYS
Availability:

0In Stock

MOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
6 A
2.75 Ohms
- 30 V, 30 V
5 V
92 nC
- 55 C
+ 150 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH20N85X
TTI: IXFH20N85X
IXYS
Availability:

0In Stock

MOSFETs 850V Ultra Junction X-Class Pwr MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
850 V
20 A
330 mOhms
- 30 V, 30 V
3.5 V
63 nC
- 55 C
+ 150 C
540 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH50N30Q3
TTI: IXFH50N30Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 300V/50A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
50 A
80 mOhms
- 30 V, 30 V
3.5 V
65 nC
- 55 C
+ 150 C
690 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH50N60P3
TTI: IXFH50N60P3
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
50 A
145 mOhms
- 30 V, 30 V
5 V
94 nC
- 55 C
+ 150 C
1.04 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK100N65X2
TTI: IXFK100N65X2
IXYS
Availability:

0In Stock

MOSFETs MOSFET 650V/100A Ultra Junction X2

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
650 V
100 A
30 mOhms
- 30 V, 30 V
2.7 V
180 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH90P10P
TTI: IXTH90P10P
IXYS
Availability:

0In Stock

MOSFETs -90.0 Amps -100V 25 mOhms

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
90 A
25 mOhms
- 20 V, 20 V
2 V
120 nC
- 55 C
+ 150 C
462 W
Enhancement
Tube
Datasheet
Mfr: IXTP18P10T
TTI: IXTP18P10T
IXYS
Availability:

0In Stock

MOSFETs 18 Amps 100V 0.12 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
100 V
18 A
120 mOhms
- 15 V, 15 V
4.5 V
39 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXFX300N20X3
TTI: IXFX300N20X3
IXYS
Availability:

0In Stock

MOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
200 V
300 A
4 mOhms
- 20 V, 20 V
2.5 V
375 nC
- 55 C
+ 150 C
1.25 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTX1R4N450HV
TTI: IXTX1R4N450HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 4500V PLUS247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
4.5 kV
1.4 A
40 Ohms
- 20 V, 20 V
6 V
88 nC
- 55 C
+ 150 C
960 W
Enhancement
Tube
Datasheet
Mfr: IXFH120N20P
TTI: IXFH120N20P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 200V 0.022 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
120 A
22 mOhms
- 20 V, 20 V
5 V
152 nC
- 55 C
+ 175 C
714 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP08N50D2
TTI: IXTP08N50D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS 500V 800MA

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
800 mA
4.6 Ohms
- 20 V, 20 V
2.5 V
12.7 nC
- 55 C
+ 150 C
60 W
Depletion
Tube
Datasheet
Mfr: IXTP1R6N100D2
TTI: IXTP1R6N100D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS (D2) 1000V 1.6A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
1.6 A
10 Ohms
- 20 V, 20 V
4.5 V
27 nC
- 55 C
+ 150 C
100 W
Depletion
Tube
Datasheet
Mfr: IXFX64N60P3
TTI: IXFX64N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
64 A
95 mOhms
- 30 V, 30 V
5 V
145 nC
- 55 C
+ 150 C
1.13 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTK200N10L2
TTI: IXTK200N10L2
IXYS
Availability:

0In Stock

MOSFETs L2 Linear Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
100 V
200 A
11 mOhms
- 20 V, 20 V
2 V
540 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTT10N100D2
TTI: IXTT10N100D2
IXYS
Availability:

0In Stock

MOSFETs D2 Depletion Mode Power MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1 kV
10 A
1.5 Ohms
- 20 V, 20 V
4.5 V
200 nC
- 55 C
+ 150 C
695 W
Depletion
Tube
Datasheet
Mfr: IXFT94N30P3
TTI: IXFT94N30P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
94 A
36 mOhms
- 20 V, 20 V
3 V
102 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP3N120
TTI: IXFP3N120
IXYS
Availability:

0In Stock

MOSFETs 3 Amps 1200V 4.50 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
3 A
4.5 Ohms
- 20 V, 20 V
5 V
39 nC
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
  • ...
  • 7
  • 8
  • 9