IXYS - MOSFETs
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.5 kV | 4 A | 6 Ohms | - 30 V, 30 V | 2.5 V | 375 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 4.5 kV | 1 A | 80 Ohms | - 20 V, 20 V | 3.5 V | 46 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 2 A | 15 Ohms | - 30 V, 30 V | 6 V | 72 nC | - 55 C | + 150 C | 290 W | Enhancement | Linear | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 80 A | 24 mOhms | - 20 V, 20 V | 2.5 V | 103 nC | - 55 C | + 150 C | 357 W | Enhancement | Linear L2 | Tube | ||||
Mfr: IXFH46N65X2 TTI: IXFH46N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/46A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 46 A | 76 mOhms | - 30 V, 30 V | 2.7 V | 75 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 82 A | 35 mOhms | - 20 V, 20 V | 5 V | 142 nC | - 55 C | + 150 C | 500 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | - 30 V, 30 V | 5 V | 98 nC | - 55 C | + 150 C | 650 W | Enhancement | Tube | |||||
Mfr: IXFH400N075T2 TTI: IXFH400N075T2 IXYS Availability: 0In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 75V 400A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 400 A | 2.3 mOhms | - 20 V, 20 V | 4 V | 420 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT340N075T2 TTI: IXFT340N075T2 IXYS Availability: 0In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 75V 340A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 75 V | 340 A | 3.2 mOhms | - 20 V, 20 V | 4 V | 300 nC | - 55 C | + 175 C | 935 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 55 V | 360 A | 2.4 mOhms | - 20 V, 20 V | 2 V | 330 nC | - 55 C | + 175 C | 935 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 6 A | 2.2 Ohms | - 20 V, 20 V | 2.5 V | 95 nC | - 55 C | + 150 C | 300 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 52 A | 73 mOhms | - 20 V, 20 V | 5 V | 110 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 16 A | 400 mOhms | - 30 V, 30 V | 3 V | 43 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 36 A | 170 mOhms | - 30 V, 30 V | 3 V | 93 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 800 V | 60 A | 140 mOhms | - 30 V, 30 V | 5 V | 250 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 100 V | 90 A | 25 mOhms | - 20 V, 20 V | 4 V | 120 nC | - 55 C | + 150 C | 462 W | Enhancement | Tube | |||||
Mfr: IXFH28N60P3 TTI: IXFH28N60P3 IXYS Availability: 0In StockMOSFETs 600V 28A 0.26Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 28 A | 260 mOhms | - 30 V, 30 V | 5 V | 50 nC | - 55 C | + 150 C | 695 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFK150N30P3 TTI: IXFK150N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 150 A | 19 mOhms | - 20 V, 20 V | 3 V | 197 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 160 A | 19 mOhms | - 20 V, 20 V | 5 V | 335 nC | - 55 C | + 150 C | 1.39 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFK24N100Q3 TTI: IXFK24N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/24A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 24 A | 440 mOhms | - 30 V, 30 V | 3.5 V | 140 nC | - 55 C | + 150 C | 1 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 300 V | 26 A | 66 mOhms | - 20 V, 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1.5 kV | 1.83 A | 7.3 Ohms | - 30 V, 30 V | 2.5 V | - 55 C | + 150 C | 73 W | Tube | ||||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 150 A | 8.3 mOhms | - 20 V, 20 V | 4.5 V | 254 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 150 A | 8.3 mOhms | - 20 V, 20 V | 4.5 V | 177 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 80 A | 32 mOhms | - 20 V, 20 V | 2 V | 180 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube |