JST Commercial - Headers & Wire Housings
1.064 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JST Commercial Availability: 15.000In StockHeaders & Wire Housings PITCH 1.0MM, 50V,AWG #32TO #28 | 15.000In Stock | Reel | |||||||||||||||||||||
JST Commercial Availability: 97.500In Stock170.000 On Order Expected Headers & Wire Housings PITCH1.25MM,1A,50V,AWG#30-#26 | 97.500In Stock170.000 On Order Expected | Reel | |||||||||||||||||||||
Mfr: J11DF-22V-KX TTI: J11DF-22V-KX JST Commercial Availability: 1.500In StockHeaders & Wire Housings JFA Connector J1000 Series (W to B) | 1.500In Stock | Wire Housings | Receptacle | 2.2 mm (0.087 in) | 2 Row | Socket (Female) | J1000 | 28 AWG to 18 AWG | - 55 C | + 105 C | Bulk | ||||||||||||
JST Commercial Availability: 79.000In StockHeaders & Wire Housings PITCH2.5MM,3A,AWG#28-#20 | 79.000In Stock | Headers | 2 Position | 2.5 mm (0.098 in) | Through Hole | Solder | Straight | Pin (Male) | - 25 C | + 105 C | Bulk | ||||||||||||
JST Commercial Availability: 15.000In Stock17.500 On Order Expected 28-Oct-26 Headers & Wire Housings PITCH1.3A,250V,AWG#32-#28 | 15.000In Stock17.500 On Order Expected 28-Oct-26 | Reel | |||||||||||||||||||||
Mfr: XMS-03V(N) TTI: XMS-03V(N) JST Commercial Availability: 39.000In StockHeaders & Wire Housings PITCH2.5MM,3A,AWG#28-20 | 39.000In Stock | Bulk | |||||||||||||||||||||
JST Commercial Availability: 2.000In Stock3.000 On Order Expected 17-Feb-27 Headers & Wire Housings PITCH1.5MM,1A,50V,AWG #32-#26 | 2.000In Stock3.000 On Order Expected 17-Feb-27 | Reel | |||||||||||||||||||||
JST Commercial Availability: 2.500In StockHeaders & Wire Housings PITCH1.25MM,1A,50V,AWG#30-#26 | 2.500In Stock | Reel | |||||||||||||||||||||
Mfr: XMS-02V(N) TTI: XMS-02V(N) JST Commercial Availability: 3.000In StockHeaders & Wire Housings PITCH2.5MM,3A,AWG#28-20 | 3.000In Stock | Bulk | |||||||||||||||||||||
Mfr: S2B-PH-K-S-GW(PP) TTI: S2B-PH-K-S-GW(PP) JST Commercial Availability: 24.000In StockHeaders & Wire Housings PITCH 2MM,2A AC,100V AC,CRIMP | 24.000In Stock | Headers | Crimp Style | 2 Position | 2 mm (0.079 in) | 1 Row | PCB Mount | Solder Pin | Right Angle | Socket (Female) | Tin | PH | Wire-to-Board | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | ||||||
JST Commercial Availability: 20.000In Stock24.000 On Order Expected 11-Jan-27 Headers & Wire Housings PITCH 2.00MM,2A,AWG#32-24 | 20.000In Stock24.000 On Order Expected 11-Jan-27 | Headers | Crimp Style | 2 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PH | Wire-to-Board | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | ||||||
Mfr: 08R-JED(LF)(SN) TTI: 08R-JED(LF)(SN) JST Commercial Availability: 10.800In StockHeaders & Wire Housings PITCH1,25MM,1A,50V BOARD2BOARD | 10.800In Stock | JED | Bulk | ||||||||||||||||||||
Mfr: PARP-04V(N) TTI: PARP-04V(N) JST Commercial Availability: 23.000In StockHeaders & Wire Housings PITCH 2.0MM,3A,250V AWG#26-#22 | 23.000In Stock | Bulk | |||||||||||||||||||||
Mfr: XAP-02V-1(PP) TTI: XAP-02V-1 JST Commercial Availability: 0In Stock309.000 On Order Expected Headers & Wire Housings PITCH 2.5MM 3A 250V AWG#28-#20 | 0In Stock309.000 On Order Expected | Bulk | |||||||||||||||||||||
JST Commercial Availability: 0In Stock24.000 On Order Expected 23-Dec-26 Headers & Wire Housings SR HEADER (SMT TOP) | 0In Stock24.000 On Order Expected 23-Dec-26 | Headers | 8 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder | Pin (Male) | Tin | Wire-to-Board | - 25 C | + 85 C | Reel | ||||||||||
Mfr: SSH-003T-P0.2-H TTI: SSH-003T-P0.2-H JST Commercial Availability: 0In Stock1.242.000 On Order Expected Headers & Wire Housings SH CONTACT | 0In Stock1.242.000 On Order Expected | Contacts | 1 Position | Crimp | Straight | Gold | SH | Wire-to-Board | 32 AWG to 28 AWG | - 25 C | + 85 C | Reel | |||||||||||
104.000In Stock3.027.000 On Order Expected | ZH | Bulk | |||||||||||||||||||||
JST Commercial Availability: 0In Stock45.000 On Order Expected 17-Feb-27 Headers & Wire Housings PITCH1.0MM,1A,50V,AWG#32-#28 | 0In Stock45.000 On Order Expected 17-Feb-27 | Headers | Surface Mount Header | 8 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder Pin | Right Angle | Pin (Male) | Tin | SUR | Wire-to-Board | 32 AWG to 28 AWG | - 25 C | + 85 C | Reel | ||||||
JST Commercial Availability: 0In Stock59.000 On Order Expected Headers & Wire Housings PITCH2.0MM,2A,100V,AWG#32-#24 | 0In Stock59.000 On Order Expected | Reel | |||||||||||||||||||||
JST Commercial Availability: 0In Stock74.000 On Order Expected Headers & Wire Housings ZR HEADER (SMT SIDE) | 0In Stock74.000 On Order Expected | Reel | |||||||||||||||||||||
JST Commercial Availability: 0In Stock90.000 On Order Expected Headers & Wire Housings PITCH1.0,0.7A, 50V | 0In Stock90.000 On Order Expected | SR/SZ | Reel | ||||||||||||||||||||
Mfr: B10B-PH-K-S(LF)(SN) TTI: B10B-PH-K-S(LF)(SN) JST Commercial Availability: 0In StockHeaders & Wire Housings PITCH2.0,2A(AWG#24),100V | 0In Stock | Headers | Crimp Style | 10 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Crimp | Straight | Tin | PH | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | ||||||||
JST Commercial Availability: 0In Stock166.500 On Order Expected Headers & Wire Housings PITCH1.0,0.7A,50V,SR/SZ | 0In Stock166.500 On Order Expected | Headers | 3 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder | Pin (Male) | Tin | SR/SZ | - 25 C | + 85 C | Reel | ||||||||||
Mfr: S4B-XH-A(LF)(SN) TTI: S4B-XH-A(LF)(SN) JST Commercial Availability: 0In Stock99.500 On Order Expected Headers & Wire Housings PITCH 2.5, 3A AC,DC 250 V | 0In Stock99.500 On Order Expected | Bulk | |||||||||||||||||||||
Mfr: SM04B-GHS-TB(LF)(SN) TTI: SM04B-GHS-TB(LF)(SN) JST Commercial Availability: 0In Stock270.000 On Order Expected Headers & Wire Housings PITCH1.25,1.0A (AWG#26),50V | 0In Stock270.000 On Order Expected | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Socket (Female) | Tin | Wire-to-Board | 30 AWG to 26 AWG | - 25 C | + 85 C | Reel |