JST Commercial - Headers & Wire Housings
1.064 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JST Commercial Availability: 100.000In Stock337.000 On Order Expected 17-Feb-27 Headers & Wire Housings PITCH2.0MM,2A,AWG#32-#24 | 100.000In Stock337.000 On Order Expected 17-Feb-27 | Headers | 2 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Pin (Male) | Tin | Board-to-Cable | - 25 C | + 85 C | Reel | ||||||||||
Mfr: SPHD-001T-P0.5 TTI: SPHD-001T-P0.5 JST Commercial Availability: 1.320.000In Stock2.112.000 On Order Expected Headers & Wire Housings PITCH2.0,3A(AWG#22),250V/CRIMP | 1.320.000In Stock2.112.000 On Order Expected | Reel | |||||||||||||||||||||
Mfr: B04B-XASK-1(LF)(SN) TTI: B04B-XASK-1(LF)(SN) JST Commercial Availability: 27.600In Stock44.000 On Order Expected Headers & Wire Housings PITCH2.5,3A(AWG#22,#20),250V | 27.600In Stock44.000 On Order Expected | Headers | 4 Position | 2.5 mm (0.098 in) | Through Hole | Solder | Straight | Pin (Male) | - 25 C | + 105 C | Bulk | ||||||||||||
138.000In Stock | ZH | Bulk | |||||||||||||||||||||
JST Commercial Availability: 90.000In Stock389.000 On Order Expected Headers & Wire Housings PH HEADER (SMT SIDE) | 90.000In Stock389.000 On Order Expected | Reel | |||||||||||||||||||||
273.000In Stock189.000 On Order Expected 28-Oct-26 | Bulk | ||||||||||||||||||||||
91.000In Stock156.000 On Order Expected | Wire Housings | 5 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Crimp | Straight | Wire-to-Board | 33 AWG to 22 AWG | - 25 C | + 85 C | Bulk | |||||||||||
Mfr: B4P-VH(LF)(SN) TTI: B4P-VH(LF)(SN) JST Commercial Availability: 109.500In StockHeaders & Wire Housings PITCH 3.96,10A(AWG#16)250V | 109.500In Stock | Bulk | |||||||||||||||||||||
4.000In Stock78.500 On Order Expected | Bulk | ||||||||||||||||||||||
Mfr: B5B-PH-K-S(LF)(SN) TTI: B5B-PH-K-S(LF)(SN) JST Commercial Availability: 68.000In Stock117.000 On Order Expected Headers & Wire Housings PITCH2.0, 2A (AWG#24),100V | 68.000In Stock117.000 On Order Expected | Headers | Crimp Style | 5 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Crimp | Straight | Tin | PH | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | ||||||||
220.000In Stock | Wire Housings | 2 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Crimp | Straight | EH | Wire-to-Board | 32 AWG to 22 AWG | - 25 C | + 85 C | Bulk | ||||||||||
Mfr: B3B-PH-K-S(LF)(SN) TTI: B3B-PH-K-S(LF)(SN) JST Commercial Availability: 94.000In Stock599.000 On Order Expected Headers & Wire Housings PITCH 2.0,2A (AWG#24),100V | 94.000In Stock599.000 On Order Expected | Headers | Crimp Style | 3 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PH | Wire-to-Board | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | ||||||
JST Commercial Availability: 56.000In Stock159.000 On Order Expected Headers & Wire Housings PITCH 2.0,2A(AWG#24),100V | 56.000In Stock159.000 On Order Expected | Headers | Crimp Style | 2 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Tin | Wire-to-Board | 32 AWG to 24 AWG | - 25 C | + 85 C | Reel | ||||||||
155.000In Stock293.000 On Order Expected | Wire Housings | 6 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Crimp | Straight | Wire-to-Board | 33 AWG to 22 AWG | - 25 C | + 85 C | Bulk | |||||||||||
Mfr: B2P-VH(LF)(SN) TTI: B2P-VH(LF)(SN) JST Commercial Availability: 48.000In Stock119.000 On Order Expected Headers & Wire Housings PITCH3.96,10A (AWG#16),250V | 48.000In Stock119.000 On Order Expected | Bulk | |||||||||||||||||||||
JST Commercial Availability: 0In Stock45.000 On Order Expected 17-Feb-27 Headers & Wire Housings PITCH1.0MM,1A,50V,AWG#32-#28 | 0In Stock45.000 On Order Expected 17-Feb-27 | Headers | Surface Mount Header | 8 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder Pin | Right Angle | Pin (Male) | Tin | SUR | Wire-to-Board | 32 AWG to 28 AWG | - 25 C | + 85 C | Reel | ||||||
JST Commercial Availability: 139.500In StockHeaders & Wire Housings SR HEARDER (SMT TOP) | 139.500In Stock | Headers | 6 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 30 AWG | - 25 C | + 85 C | Reel | |||||||||
JST Commercial Availability: 16.000In Stock154.000 On Order Expected Headers & Wire Housings PITCH 3.5MM,1A (AWG #28TO #24) | 16.000In Stock154.000 On Order Expected | Headers | Shrouded | 2 Position | 3.5 mm (0.138 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | Wire-to-Board | 28 AWG to 24 AWG | - 25 C | + 85 C | Reel | |||||||
12.000In Stock28.000 On Order Expected 11-Nov-26 | Bulk | ||||||||||||||||||||||
210.000In Stock | Bulk | ||||||||||||||||||||||
47.000In Stock1.109.000 On Order Expected | Wire Housings | Crimp Style | 2 Position | 2 mm (0.079 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | PH | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | |||||||||
2.208.000In Stock | ZH | Bulk | |||||||||||||||||||||
Mfr: B8B-XH-A(LF)(SN) TTI: B8B-XH-A(LF)(SN) JST Commercial Availability: 2.500In Stock34.250 On Order Expected Headers & Wire Housings PITCH 2.5,3A (AWG#22),250V | 2.500In Stock34.250 On Order Expected | XH | Bulk | ||||||||||||||||||||
JST Commercial Availability: 102.000In Stock24.000 On Order Expected 14-Jan-27 Headers & Wire Housings PITCH1.0, 0.7A, 50V | 102.000In Stock24.000 On Order Expected 14-Jan-27 | SR/SZ | Reel | ||||||||||||||||||||
JST Commercial Availability: 10.500In Stock75.000 On Order Expected Headers & Wire Housings PITCH1.0,0.7A,50V | 10.500In Stock75.000 On Order Expected | Reel |