VYH - JST Commercial - Headers & Wire Housings
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SYF-61T-P0.5A TTI: Not Assigned JST Commercial Availability: 0In StockHeaders & Wire Housings PITCH 6.5MM 15A 300V AWG#26-14 | 0In Stock | Contacts | Socket | 1 Position | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | VYH | Wire-to-Board | 18 AWG to 14 AWG | - 25 C | + 85 C |