P410 - KEMET - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P410CJ473M300AH101 TTI: P410CJ473M300AH101 KEMET Availability: 0In StockFilm Capacitors 300volts 47nF 20% LS 20.3mm | 0In Stock | 0.047 uF | 1 kVDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 9 mm (0.354 in) | Suppression Film Capacitors | 300 VAC | 20 % | 15 mm (0.591 in) | - 40 C | + 85 C | P410 | Bulk | |||||||
Mfr: P410EE104M300AH101 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300volts 100nF 20% LS 25.4mm | 0In Stock | 0.1 uF | 1 kVDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 10.6 mm (0.417 in) | Suppression Film Capacitors | 300 VAC | 20 % | 16.1 mm (0.634 in) | - 40 C | + 85 C | P410 | Bulk | |||||||
Mfr: P410QM223M300AH101 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300volts 22nF 20% LS 15.2mm | 0In Stock | 0.022 uF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 300 VAC | 20 % | 2 Pin | 100 Ohms | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | P410 | Bulk | ||||
Mfr: P410CP683M300AH101 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300volts 68nF 20% LS 20.3mm | 0In Stock | 0.068 uF | 1 kVDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | Suppression Film Capacitors | 300 VAC | 20 % | 16.5 mm (0.65 in) | - 40 C | + 85 C | P410 | Bulk | |||||||
Mfr: P410QS333M300AH101 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300volts 33nF 20% LS 15.2mm | 0In Stock | 0.033 uF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 300 VAC | 20 % | 2 Pin | 100 Ohms | 14.3 mm (0.563 in) | Straight | - 40 C | + 85 C | P410 | Bulk |